TE Connectivity 3-640428-2

Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
Production

Price and Stock

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.02 mm
Height9.02 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length7.9248 mm
Pitch3.96 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640428-2.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page5 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet10 pages13 years ago
Datasheet84 pages15 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet21 pages18 years ago
Datasheet1 page20 years ago
Datasheet6 pages0 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.174
$ 0.275
$ 0.275
Stock
232,734
30,290
30,290
Authorized Distributors
22
6
6
Connector Type
Socket
Socket
Socket
Gender
Female
Receptacle
Receptacle
Fuse
-
-
-
Current Rating
7 A
7 A
7 A
Orientation
Right Angle
Right Angle
Right Angle
Mount
Cable, Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Contact Plating
Tin
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-640428-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-640428-2 provided by its distributors.

Board Connector, 2 Contact(S), 1 Row(S), Female, 0.156 Inch Pitch, Idc Terminal, Locking, Red
Connector; Receptacle; 2; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Wire-Board Connector Receptacle, 2 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640428-2.
HOUSING, 22AWG, 2WAY; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
02P MTA156 CONN ASSY 22AWG RED Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 2 | Rectangular Power Connector | Part Number: 3-640428-2 | Internal Number: 3-640428-2 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640428-2.

Technical Specifications

Physical
ColorRed
Contact PlatingTin
Housing ColorRed, White
Housing MaterialNylon
MountCable, Free Hanging
PlatingTin
Underplate MaterialNickel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypeSocket
Contact Current Rating7 A
Contact GenderFemale
Contact Resistance3 mΩ
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
Fastening TypeRamp
GenderFemale
Max Operating Temperature221 °C
Max Voltage Rating (AC)600 V
Min Operating Temperature-67 °C
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage600 V
OrientationRight Angle
PackagingBulk
Plating Thickness80 µm
SealableNo
ShroudedNo
TerminationIDC, IDT
Voltage Rating600 V
Voltage Rating (AC)600 V
Wire/Cable TypeDiscrete
Dimensions
Depth9.02 mm
Height9.02 mm
Insulation Diameter2.413 mm
Lead Pitch3.96 mm
Length7.9248 mm
Pitch3.96 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640428-2.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page5 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet10 pages13 years ago
Datasheet84 pages15 years ago
TE Connectivity
Datasheet1 page8 years ago
Technical Drawing1 page11 years ago
Datasheet7 pages14 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Farnell
Datasheet1 page15 years ago
Datasheet21 pages18 years ago
Datasheet1 page20 years ago
Datasheet6 pages0 years ago
Arrow Electronics
Datasheet84 pages15 years ago
Jameco
Datasheet2 pages16 years ago
Verical
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsCSA
Flammability RatingUL94 V-2
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages5 years ago
Rohs Statement1 page11 years ago