TE Connectivity 3-640426-2

Connector; Receptacle; 2; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange, White
Housing MaterialNylon
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
GenderFemale
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage600 V
PackagingBulk
SealableNo
ShroudedNo
Dimensions
Lead Pitch3.96 mm
Length7.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640426-2.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet1 page8 years ago
Datasheet7 pages13 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page20 years ago
Farnell
Datasheet84 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet21 pages18 years ago
Datasheet1 page18 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Jameco
Datasheet4 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.169
$ 0.278
Stock
808,264
12,940
Authorized Distributors
26
8
Connector Type
-
Socket
Gender
Female
Female
Fuse
-
-
Current Rating
7 A
7 A
Orientation
-
Right Angle
Mount
-
Cable, Free Hanging, PCB
Contact Plating
Tin
Tin

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-640426-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-640426-2 provided by its distributors.

Connector; Receptacle; 2; IDC Standard; Locking Ramp; 90 deg; Nylon; 0.156 in.
Conn IDC Connector F 2 POS 3.96mm IDT RA Cable Mount Automotive Box/Carton
HOUSING, 18AWG, 2WAY; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Receptacle; Product Range: MTA-156 Series; Contact Termination Type: IDC / IDT; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact
Wire-Board Connector Receptacle, 2 Position, 3.96Mm; Idc Connector Type:Idc Receptacle; Contact Gender:Female; Pitch Spacing:3.96Mm; No. Of Rows:1 Row; No. Of Contacts:2Contacts; Connector Mounting:Cable Mount; Gender:Receptacle Rohs Compliant: Yes |Amp Te Connectivity 3-640426-2.
02P MTA156 CONN ASSY 18AWG ORA Rectangular Power Connector Type: Connector Assembly Connector & Housing Type: Receptacle Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .156 in Connector Assembly Receptacle Wire-to-Board 2 | Rectangular Power Connector | Part Number: 3-640426-2 | Internal Number: 3-640426-2 | .156" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-640426-2.
  • 3-640426-2..

Technical Specifications

Physical
ColorOrange
Contact MaterialCuSn
Contact PlatingTin
Housing ColorOrange, White
Housing MaterialNylon
Number of Pins2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Contact RetentionWith
Contact StyleSocket
Current Rating7 A
GenderFemale
Number of Contacts2
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage600 V
PackagingBulk
SealableNo
ShroudedNo
Dimensions
Lead Pitch3.96 mm
Length7.92 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-640426-2.

Sager Electronics
Datasheet66 pages5 years ago
Technical Drawing1 page6 years ago
TE Connectivity
Technical Drawing1 page11 years ago
Datasheet1 page8 years ago
Datasheet7 pages13 years ago
Datasheet10 pages13 years ago
Master Electronics
Datasheet84 pages15 years ago
Newark
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Burklin Elektronik
Datasheet7 pages3 years ago
Electro Sonic
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages15 years ago
Datasheet1 page20 years ago
Farnell
Datasheet84 pages15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Datasheet21 pages18 years ago
Datasheet1 page18 years ago
Datasheet1 page0 years ago
Future Electronics
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Datasheet84 pages15 years ago
Jameco
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Materials Sheet2 pages8 years ago
Materials Sheet2 pages7 years ago
Rohs Statement1 page10 years ago