TE Connectivity 3-5435668-4

4 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
450-1410-ND 1,789 Buy Now »
USD
3.40 3.26 2.62 2.05 1.91
Verical
3-5435668-4 3,509 Buy Now »
USD
2.09 1.15 0.762
Newark
96Y1167 5,262 Buy Now »
USD
3.78 3.78 3.78 1.87 1.14
Arrow
3-5435668-4 22 Buy Now »
USD
3.40 3.22 2.88 2.88 2.88
Chip One Stop Global 3
C1S757100653581 457 Buy Now »
USD
3.39 3.39 2.04 2.04
C1S757105316986 245 Buy Now »
USD
3.53 2.82 2.82 2.82
C1S757106019503 7,017 Buy Now »
USD
2.05 2.05
TTI
3-5435668-4 3,325 Buy Now »
USD
1.20 1.20 1.20
Mouser
571-354356684 729 Buy Now »
USD
3.40 3.25 2.62 2.05 1.91
Onlinecomponents.com
354356684 2,146 Buy Now »
USD
2.32 2.32 2.09 1.07 0.780
Master Electronics
354356684 1,438 ··
USD
2.32 2.32 2.09 1.07 0.780
Avnet
3-5435668-4 0 ··
USD
1.26 0.726
A.E. Petsche
3-5435668-4 0 ··
USD
123.40 123.40 123.40 123.40 123.40
Future Electronics
3-5435668-4 0 ··
USD
1.77 1.77
Allied Electronics
70287837 0 ··
USD
2.76 2.76 2.26 1.93 1.93
PEI Genesis
3-5435668-4 0 ··
Electro Sonic
354356684 7,057 Buy Now »
USD
2.46 2.46 2.22 1.13 0.827
Avnet Europe
3-5435668-4 25 Buy Now »
USD
1.77 1.50 1.39
RS Components
7182023 500 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
3-5435668-4 6,988 Buy Now »
USD
2.03 2.03
Heilind Electronics
AMP3-5435668-4 0 ··
Abacus Technologies
3-5435668-4 5,675 ··
Heilind Asia
AMP3-5435668-4 0 ··
Relay Specialties
3-5435668-4 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-5435668-4 Contact ··

Descriptions

Switch DIP OFF ON SPST 4 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube
Verical
DIP sw PCB sealed SPST 4 ps flush rocker
RS Components
DIP SW 4 POSN W/TAPE AU
Onlinecomponents.com
Switch DIP OFF ON SPST 4 Recessed Rocker PC Pins 2.54mm Thru-Hole
North Star Micro
DIP SW 4 POSN W/TAPE AU
PEI Genesis
DIP SW 4 POSN W/TAPE AU
Master Electronics
Switch DIP OFF ON SPST 4 Recessed Rocker PC Pins 2.54mm Thru-Hole
Avnet
SWITCH ROCKER DIP SPST 60MA 5V
Digi-Key
DIP SW 4 POSN W/TAPE AU
Newark
Alcoswitch; DIP sw,PCB,sealed,SPST,4 ps,flush rocker
Allied Electronics
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 4; Configuration: Single Pole - Single Throw; Sealed: No
Relay Specialties
DIP SW 4 POSN W/TAPE AU
Heilind Asia
DIP/SIP Switches 4 POS SIDE ACT SLD
Mouser
DIP SW 4 POSN W/TAPE AU
TE Connectivity
Switch DIP OFF ON SPST 4 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube
A.E. Petsche
Switch DIP OFF ON SPST 4 Recessed Rocker PC Pins 2.54mm Thru-Hole Tube
Chip One Stop Global
DIP SW 4 POSN W/TAPE AU
Heilind Electronics
Switch DIP OFF ON SPST 4 Recessed Rocker PC Pins 2.54mm Thru-Hole
Avnet Europe
4 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch
Future Electronics

Technical Specifications

Housing Color Blue
Flammability Rating UL 94 V-0
Lifecycle Status Active
Housing Material Polyester
RoHS Compliant
Lead-Free Status Lead Free
Mounting Type Through Hole
Orientation Vertical
Actuator Type Rocker
ELV Compliant Compliant
Pin Pitch 2.54 mm
Number of Positions 4
Contacts Type SPST
Size-Length 12.19 mm
Size-Height 7.37 mm
Size-Width 9.65 mm
Packaging Tube
Contact Material Copper Alloy
Contact Plating Tin Gold

Documents

Future Electronics
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 2 pages 11 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Arrow
Datasheet 1 page 9 years ago
element14
Datasheet 28 pages 12 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 3-5435668-4
TYCO ELECTRONICS 3-5435668-4
TYC 3-5435668-4
TE CONN 3-5435668-4
TYCO ELECTRONICS CORPORATION 3-5435668-4
TE CONNECTIVITY LTD 3-5435668-4
TYCO ELEC 3-5435668-4
TYCO ELECTRO 3-5435668-4
TYCO ELECTRONICS CORP 3-5435668-4
TYCO ELECTRONIC 3-5435668-4
TYCO ELE 3-5435668-4
TE CONNECT 3-5435668-4
TYCO ELECT 3-5435668-4
TE (Tyco) 3-5435668-4
TE CONNECTIV 3-5435668-4
TE CONNECTIVITY (TYCO) 3-5435668-4
TYCO POWER SYSTEMS 3-5435668-4
TE Connectivity / Circuit Prot 3-5435668-4
TYCO ELECTRONICS HK LTD 3-5435668-4
TE Connectivity / Circuit Protection 3-5435668-4
TYCO INTERNATIONAL 3-5435668-4
TE Connectivity Energy 3-5435668-4
TE SENSOR SOLUTIONS 3-5435668-4
TE Connectivity /CGS Brand 3-5435668-4
TYCO ELECTRONICS LOGISTICS AG 3-5435668-4
Tyco Electronics 3-5435668-4
TE 3-5435668-4
TE Connectivty 3-5435668-4

Search for other parts like 3- »