TE Connectivity 3-5435640-6

Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
3-5435640-6 5,828 Buy Now »
USD
0.787 0.787 0.625
Avnet
3-5435640-6 3,104 Buy Now »
USD
0.893 0.829 0.667 0.667 0.667
Digi-Key
450-1405-ND 3,455 Buy Now »
USD
1.37 1.24 1.07 0.761 0.710
Arrow
3-5435640-6 33 Buy Now »
USD
1.07 1.07 1.00 0.893 0.893
Newark 2
96Y1165 4,371 Buy Now »
USD
1.43 1.43 1.43 1.43 1.02
40P9101 0 ··
USD
0.614
Chip One Stop Japan 2
TYCO-0065355 3,741 Buy Now »
USD
0.939 0.939 0.939 0.939 0.700
TYCO-0068842 2,087 Buy Now »
USD
1.23 0.789 0.633 0.581
Chip One Stop Global 2
C1S757100653554 3,741 Buy Now »
JPY
118.00 118.00 118.00 118.00 80.00
C1S757100688426 2,087 Buy Now »
JPY
72.40 72.00 59.70 57.60
TTI
3-5435640-6 420 Buy Now »
USD
0.976 0.976 0.976
Mouser
571-354356406 150 Buy Now »
USD
0.940 0.873 0.712 0.621 0.621
Onlinecomponents.com
354356406 1,749 Buy Now »
USD
0.960 0.960 0.860 0.740 0.550
Master Electronics
354356406 1,165 ··
USD
0.960 0.960 0.860 0.740 0.550
Future Electronics
3-5435640-6 0 ··
USD
0.775 0.610 0.610
Allied Electronics
70287836 11 Buy Now »
USD
0.901 0.901 0.901 0.901 0.901
PEI Genesis
3-5435640-6 0 ··
element14 APAC
1740319 0 ··
CNY
6.72 6.15 5.02 5.02 5.02
Electro Sonic
354356406 5,828 Buy Now »
USD
1.02 1.02 0.912 0.784 0.583
Avnet Europe
3-5435640-6 1,008 Buy Now »
EUR
1.46 0.976 0.837
RS Components
7182033 267 Buy Now »
GBP
0.720 0.720 0.650 0.580 0.580
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
3-5435640-6 14 ··
STLAA.com
3-5435640-6 1,461 ··
Tencell
3-5435640-6 4,204 Buy Now »
USD
0.715
Heilind Asia
AMP3-5435640-6 0 ··
Heilind Electronics
AMP3-5435640-6 0 ··
Abacus Technologies
3-5435640-6 3,784 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-5435640-6 Contact ··
Touchstone Systems
3-5435640-6 Contact Send RFQ »
XS Micro
3-5435640-6 Contact ··

Descriptions

5 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch
Future Electronics
DIP SW 5 POSN SEALED
Onlinecomponents.com
SWITCH, DIP, 5 POS, SPST, ROCKER; Contac; SWITCH, DIP, 5 POS, SPST, ROCKER; Contact Configuration:SPST; No. of Switch Positions:5; Actuator Style:Rocker; Pitch Spacing:2.54mm; Contact Current DC Max:1A; Actuation Type:Top; Circuitry:SPST-CO; Series:7100
element14 APAC
Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
Chip One Stop Global
DIP Rotary DIP SIP Switches and DIP Shunts - Standard
North Star Micro
DIP SW 5 POSN SEALED
Heilind Electronics
Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
Avnet
SWITCH ROCKER DIP SPST 60MA 5V
Digi-Key
DIP SW 5 POSN SEALED
Heilind Asia
Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole Tube
Verical
DIP switch PCB sealed SPST 5 pos rocker
RS Components
DIP SW 5 POSN SEALED
TE Connectivity
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 5; Configuration: Single Pole - Single Throw; Sealed: Yes
Relay Specialties
DIP SW 5 POSN SEALED
PEI Genesis
DIP SW 5 POSN SEALED
Newark
DIP SW 5 POSN SEALED
Master Electronics
Alcoswitch; DIP switch,PCB,sealed,SPST,5 pos,rocker
Allied Electronics
5 POS RCKR ACT PCB
TTI
DIP/SIP Switches 5 POS TOP RCKR SLD
Mouser

Technical Specifications

Contact Material Copper Alloy
Lifecycle Status Active
Housing Color Blue
Contacts Type SPST
Size-Width 9.65 mm
Mounting Type Through Hole
Orientation Vertical
Pin Pitch 2.54 mm
Lead-Free Status Lead Free
Number of Positions 5
Packaging Tube
Size-Length 14.73 mm
ELV Compliant Compliant
Housing Material Polyester
Size-Height 7.37 mm
Actuator Type Rocker
RoHS Compliant
Contact Plating Tin Gold

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 11 years ago
TE Connectivity
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Electro Sonic
Datasheet 1 page 9 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Allied Electronics
Datasheet 4 pages 5 years ago
element14
Datasheet 28 pages 12 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 9 years ago

Images

Alternate Names

TYCO 3-5435640-6
TYCO ELECTRONICS 3-5435640-6
TYC 3-5435640-6
TE CONN 3-5435640-6
TYCO ELECTRONICS CORPORATION 3-5435640-6
TE CONNECTIVITY LTD 3-5435640-6
TYCO ELEC 3-5435640-6
TYCO ELECTRO 3-5435640-6
TYCO ELECTRONICS CORP 3-5435640-6
TYCO ELECTRONIC 3-5435640-6
TYCO ELE 3-5435640-6
TE CONNECT 3-5435640-6
TYCO ELECT 3-5435640-6
TE (Tyco) 3-5435640-6
TE CONNECTIV 3-5435640-6
TE CONNECTIVITY (TYCO) 3-5435640-6
TYCO POWER SYSTEMS 3-5435640-6
TE Connectivity / Circuit Prot 3-5435640-6
TYCO ELECTRONICS HK LTD 3-5435640-6
TE Connectivity / Circuit Protection 3-5435640-6
TYCO INTERNATIONAL 3-5435640-6
TE Connectivity Energy 3-5435640-6
TE SENSOR SOLUTIONS 3-5435640-6
TE Connectivity /CGS Brand 3-5435640-6
TYCO ELECTRONICS LOGISTICS AG 3-5435640-6
Tyco Electronics 3-5435640-6
TE 3-5435640-6
TE Connectivty 3-5435640-6

Search for other parts like 3- »