TE Connectivity 3-5435640-5

Switch DIP OFF ON SPST 4 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3-5435640-5 3,838 Buy Now »
USD
0.969 0.894 0.704 0.704 0.704
Arrow
3-5435640-5 11 Buy Now »
USD
0.620 0.620 0.554 0.523 0.518
Verical
3-5435640-5 400 Buy Now »
USD
0.558 0.558 0.558
Digi-Key
450-1404-ND 115 Buy Now »
USD
1.34 1.34 1.02 0.740 0.671
Newark
08N5298 41 Buy Now »
USD
1.02 1.02 0.716 0.662 0.662
Chip One Stop Japan
C1S757100653545 11 Buy Now »
JPY
127.00 127.00 127.00 127.00
Carlton-Bates
78519197585 0 ··
TTI
3-5435640-5 2,475 Buy Now »
USD
0.709 0.709 0.709
Mouser
506-354356405 1,505 Buy Now »
USD
1.02 0.941 0.746 0.630 0.589
Onlinecomponents.com
354356405 1,344 Buy Now »
USD
0.843 0.843 0.759 0.683 0.487
Chip One Stop Global 3
C1S757100067854 650 Buy Now »
JPY
150.00 109.00 98.60 98.60
C1S757101131387 17 Buy Now »
JPY
133.00 133.00 133.00 133.00
C1S757106019479 17 Buy Now »
JPY
613.00 613.00 613.00
Sager Electronics
3-5435640-5 194 Buy Now »
USD
0.592
Master Electronics
354356405 3 ··
USD
0.843 0.843 0.759 0.683 0.487
Dachs
3-5435640-5 225 ··
Allied Electronics
70156005 1,903 Buy Now »
USD
0.551 0.551 0.551 0.551 0.551
Future Electronics
3-5435640-5 0 ··
USD
0.705 0.555 0.555
PEI Genesis
3-5435640-5 0 ··
Farnell 2
1740308 41 Buy Now »
GBP
1.34 1.34 0.943 0.872 0.872
2468740 7 Buy Now »
GBP
0.718 0.593 0.475 0.441
element14 APAC 2
1740308 86 Buy Now »
SGD
1.48 1.48 1.40 1.40 1.40
2468740 7 Buy Now »
SGD
1.91 1.63 1.37 1.33
Electro Sonic
354356405 1,355 Buy Now »
USD
0.894 0.894 0.804 0.724 0.516
Distrelec
3-5435640-5 660 Buy Now »
EUR
1.06 1.02 0.980 0.980 0.980
RS Components
7182039 86 Buy Now »
GBP
0.660 0.660 0.590 0.530 0.530
Avnet Europe
3-5435640-5 200 Buy Now »
EUR
0.989 0.659 0.565
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP3-5435640-5 6,453 Buy Now »
USD
0.743 0.743 0.743 0.626 0.609
Interstate Connecting Components
3-5435640-5 6,453 Buy Now »
Heilind Asia
AMP3-5435640-5 0 ··
Abacus Technologies
3-5435640-5 424 ··
Tencell
3-5435640-5 224 Buy Now »
USD
0.699 0.658 0.658
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-5435640-5 Contact ··
XS Micro
3-5435640-5 Contact ··

Descriptions

4 POS RCKR ACT PCB
TTI
DIP/SIP Switches 4 POS TOP RCKR SLD
Mouser
Switch, DIP, 4 Position, Rocker, SPST, Sealed
Allied Electronics
Switch DIP OFF ON SPST 4 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube
Sager Electronics
Transfer DIP Switch 4 Position Thru-Hole Mount
Carlton-Bates
DIP switch PCB sealed SPST 4 pos rocker
RS Components
SWITCH, DIP, 4 POSITION, SPST, ROCKER
Newark
4 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch
Future Electronics
SWITCH, DIP, 4 POSITION, SPST, ROCKER
Farnell
DIP SW 4 POSN SEALED
Master Electronics
Switch DIP OFF ON SPST 4 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
Chip One Stop Japan
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 4; Configuration: Single Pole - Single Throw; Sealed: No
Relay Specialties
DIP SW 4 POSN SEALED
Heilind Asia
SWITCH ROCKER DIP SPST 60MA 5V
Digi-Key
Switch DIP OFF ON SPST 4 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
Avnet
SWITCH, DIP, 4 POSITION, SPST, ROCKER
element14 APAC
DIP SW 4 POSN SEALED
Onlinecomponents.com
Switch DIP OFF ON SPST 4 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
North Star Micro
DIP SW 4 POSN SEALED
Interstate Connecting Components
DIP SW 4 POSN SEALED
TE Connectivity
DIL switch [TE Connectivity] 3-5435640-5 DIL switch
Distrelec
Switch DIP OFF ON SPST 4 Raised Rocker 1A 40VDC PC Pins 2.54mm Thru-Hole Tube
Verical
Switch DIP OFF ON SPST 4 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
Chip One Stop Global
DIP SW 4 POSN SEALED
PEI Genesis
DIP SW 4 POSN SEALED
Heilind Electronics

Technical Specifications

Housing Color Blue
ELV Compliant Compliant
RoHS Compliant
Size-Height 7.37 mm
Contacts Type SPST
Housing Material Polyester
Pin Pitch 2.54 mm
Actuator Type Rocker
Flammability Rating UL 94 V-0
Number of Positions 4
Lifecycle Status Active
Size-Width 9.65 mm
Packaging Tube
Size-Length 12.19 mm
Contact Material Copper Alloy
Lead-Free Status Lead Free
Mounting Type Through Hole
Contact Plating Tin Gold
Orientation Vertical

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Relay Specialties
Datasheet 1 page 11 years ago
Datasheet 3 pages 4 years ago
element14
Datasheet 28 pages 12 years ago
Allied Electronics
Datasheet 1 page 5 years ago
Datasheet 1 page 5 years ago
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 1 page 9 years ago
Compliance Statements
Materials Sheet 3 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TYCO 3-5435640-5
TYCO ELECTRONICS 3-5435640-5
TYC 3-5435640-5
TE CONN 3-5435640-5
TYCO ELECTRONICS CORPORATION 3-5435640-5
TE CONNECTIVITY LTD 3-5435640-5
TYCO ELEC 3-5435640-5
TYCO ELECTRO 3-5435640-5
TYCO ELECTRONICS CORP 3-5435640-5
TYCO ELECTRONIC 3-5435640-5
TYCO ELE 3-5435640-5
TE CONNECT 3-5435640-5
TYCO ELECT 3-5435640-5
TE (Tyco) 3-5435640-5
TE CONNECTIV 3-5435640-5
TE CONNECTIVITY (TYCO) 3-5435640-5
TYCO POWER SYSTEMS 3-5435640-5
TE Connectivity / Circuit Prot 3-5435640-5
TYCO ELECTRONICS HK LTD 3-5435640-5
TE Connectivity / Circuit Protection 3-5435640-5
TYCO INTERNATIONAL 3-5435640-5
TE Connectivity Energy 3-5435640-5
TE SENSOR SOLUTIONS 3-5435640-5
TE Connectivity /CGS Brand 3-5435640-5
TYCO ELECTRONICS LOGISTICS AG 3-5435640-5
Tyco Electronics 3-5435640-5
TE 3-5435640-5
TE Connectivty 3-5435640-5

Search for other parts like 3- »