TE Connectivity 3-435640-9

Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-435640-9 136 Buy Now »
USD
1.08 1.08 1.00 0.821 0.821
Verical 2
3-435640-9 136 Buy Now »
USD
1.03 1.03 1.03
3-435640-9 4,040 Buy Now »
USD
1.07 1.07 1.07
Avnet
3-435640-9 0 ··
USD
2.02 1.96 1.60 1.60 1.60
Newark
96Y1145 1,266 Buy Now »
USD
1.71 1.71 1.71 1.71 1.38
Chip One Stop Japan
C1S757100012915 136 Buy Now »
JPY
180.00 175.00 175.00
Onlinecomponents.com
34356409 20,325 Buy Now »
USD
0.940 0.940 0.900 0.850 0.770
Mouser
571-34356409 1,983 Buy Now »
USD
2.08 2.02 1.74 1.25 1.25
Chip One Stop Global 2
C1S757100012915 4,040 Buy Now »
JPY
262.00 262.00 262.00 262.00 149.00
C1S757106610418 1,688 Buy Now »
JPY
292.00
Master Electronics
34356409 819 ··
USD
0.940 0.940 0.900 0.850 0.770
Peerless Electronic Supplies
3-435640-9 Yes ··
USD
2.24 2.24 2.24 2.24 2.24
Future Electronics
3-435640-9 2,198 Buy Now »
USD
0.930 0.880 0.880
Bisco
3-435640-9 11 Buy Now »
Allied Electronics
70086079 1 Buy Now »
USD
1.01 1.01 1.01 1.01 1.01
Dalis Electronics
3-435640-9 30 ··
PEI Genesis
3-435640-9 0 ··
Electro Sonic
34356409 23,153 Buy Now »
USD
0.996 0.996 0.954 0.901 0.816
Distrelec
3-435640-9 5 Buy Now »
EUR
1.35 1.24 1.15 1.15 1.15
Avnet Europe
3-435640-9 0 ··
EUR
0.743
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Halfin 2
81018 42 Buy Now »
EUR
1.32 1.30 1.18 1.18 1.18
78343 56 Buy Now »
EUR
1.25 1.18 1.12 1.12 1.12
Gerber
3-435640-9 293 Buy Now »
USD
1.25 1.25 1.25 1.25 1.25
Quest
3-435640-9 176 Buy Now »
USD
2.40 1.80 0.900 0.840 0.840
Freelance Electronics
3-435640-9 4 Buy Now »
USD
0.690 0.690 0.690 0.690 0.690
SPEC
3-435640-9 41 ··
Florida Circuit
3-435640-9 305 ··
Heilind Electronics
AMP3-435640-9 0 ··
Abacus Technologies
3-435640-9 5,550 ··
Heilind Asia
AMP3-435640-9 0 ··
Relay Specialties
3-435640-9 0 ··
Tencell
3-435640-9 1,797 Buy Now »
USD
0.874
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-435640-9 Contact ··
XS Micro
3-435640-9 Contact ··
SemiconductorPLUS
3-435640-9 Contact ··

Descriptions

Switch; 8; Thru-Hole Mount; DIP; CopperAlloy Contact; Alcoswitch Brand
Allied Electronics
Switch DIP SPST 8 Raised Rocker PC Pins 2.54mm Thru-Hole
North Star Micro
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 8; Configuration: Single Pole - Single Throw; Sealed: Yes
Relay Specialties
DIP SW 8 POSN SEALED
Newark
Switch DIP 3/435640/9 AMP X8=1 DROIT
Halfin
DIP SW 8 POSN SEALED
Master Electronics
DIP SW 8 POSN SEALED
TE Connectivity
DIPSWITCH- 8 POSITIONS- VERTIC
Florida Circuit
DIP/SIP Switches 8 POS TOP RCKR SLD
Mouser
DIP SW 8 POSN SEALED
Heilind Asia
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
SPEC
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Verical
DIP SW 8 POSN SEALED
Heilind Electronics
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Chip One Stop Global
DIP SW 8 POSN SEALED
Onlinecomponents.com
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Chip One Stop Japan
DIL switch [TE Connectivity] 3-435640-9 DIL switch
Distrelec
Switch DIP OFF ON SPST 8 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole
Avnet
DIP SW 8 POSN SEALED
PEI Genesis
7100 Series 8 Position SPST Type C Blue DIP Switch Sealed
Future Electronics

Technical Specifications

ELV Compliant Compliant
Mounting Type Through Hole
RoHS Compliant
Contact Plating Gold Gold over Nickel
Size-Height 7.37 mm
Contacts Type SPST
Contact Material Copper Alloy
Lifecycle Status Active
Lead-Free Status Lead Free
Pin Pitch 2.54 mm
Actuator Type Rocker
Flammability Rating UL 94 V-0
Number of Positions 8
Housing Material Polyester
Housing Color Blue
Size-Length 22.35 mm
Material Copper Alloy
Size-Width 9.65 mm
Orientation Vertical

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 11 pages 17 years ago
Datasheet 6 pages 18 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Mouser
Datasheet 1 page
Jameco
Datasheet 2 pages 11 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 2 pages 2 years ago
Datasheet 1 page 8 years ago
Relay Specialties
Datasheet 1 page 11 years ago
Datasheet 3 pages 4 years ago
Electro Sonic
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 3-435640-9
TYCO ELECTRONICS 3-435640-9
TYC 3-435640-9
TE CONN 3-435640-9
TYCO ELECTRONICS CORPORATION 3-435640-9
TE CONNECTIVITY LTD 3-435640-9
TYCO ELEC 3-435640-9
TYCO ELECTRO 3-435640-9
TYCO ELECTRONICS CORP 3-435640-9
TYCO ELECTRONIC 3-435640-9
TYCO ELE 3-435640-9
TE CONNECT 3-435640-9
TYCO ELECT 3-435640-9
TE (Tyco) 3-435640-9
TE CONNECTIV 3-435640-9
TE CONNECTIVITY (TYCO) 3-435640-9
TYCO POWER SYSTEMS 3-435640-9
TE Connectivity / Circuit Prot 3-435640-9
TYCO ELECTRONICS HK LTD 3-435640-9
TE Connectivity / Circuit Protection 3-435640-9
TYCO INTERNATIONAL 3-435640-9
TE Connectivity Energy 3-435640-9
TE SENSOR SOLUTIONS 3-435640-9
TE Connectivity /CGS Brand 3-435640-9
TYCO ELECTRONICS LOGISTICS AG 3-435640-9
Tyco Electronics 3-435640-9
TE 3-435640-9
TE Connectivty 3-435640-9

Search for other parts like 3- »