TE Connectivity / AMP 3-435640-6

Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
3-435640-6 606 Buy Now »
USD
0.933 0.933 0.933
3-435640-6 3,116 Buy Now »
USD
1.95 1.78 1.73
Onlinecomponents.com
34356406 3,480 Buy Now »
USD
1.17 1.17 1.12 1.06 0.770
Master Electronics
34356406 2,984 ··
USD
1.17 1.17 1.12 1.06 0.770
Chip One Stop Global
C1S757100012881 121 Buy Now »
USD
0.715 0.714 0.714 0.714
A.E. Petsche
3-435640-6 0 ··
USD
123.40 123.40 123.40 123.40 123.40
Avnet
3-435640-6 0 ··
USD
0.757
Future Electronics
3-435640-6 0 ··
USD
0.760 0.720 0.720
PEI Genesis
3-435640-6 0 ··
Heilind Asia
AMP3-435640-6 0 ··
Heilind Electronics
AMP3-435640-6 0 ··
Electro Sonic
34356406 4,327 Buy Now »
USD
1.24 1.24 1.19 1.12 0.816
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
3-435640-6 62 Buy Now »
USD
1.56 1.56 1.56 1.56 1.56
Abtronics
3-435640-6 75 ··
Quest
3-435640-6 281 Buy Now »
USD
2.69 2.02 1.01 0.942 0.942
STLAA.com
3-435640-6 45 ··
4 Star Electronics
34356406 49 Send RFQ »
Abacus Technologies
3-435640-6 1,970 ··
Tencell
3-435640-6 1,140 Buy Now »
USD
0.710
Relay Specialties
3-435640-6 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-435640-6 Contact ··
Summit Electronics
3-435640-6 Contact Send RFQ »
XS Micro
3-435640-6 Contact ··
Peerless Electronic Supplies
3-435640-6 Contact Buy Now »

Descriptions

DIP SW 5 POSN SEALED
TE Connectivity
DIP SW 5 POSN SEALED
PEI Genesis
DIP SW 5 POSN SEALED
Heilind Electronics
5 Position SPST Rocker Sealed 2.54 mm Centerline Through Hole DIP Switch
Future Electronics
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Package
Verical
TE AMP DIP SW 5 POSN SEALED
Peerless Electronic Supplies
Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
Avnet
DIP SW 5 POSN SEALED
Onlinecomponents.com
DIP SW 5 POSN SEALED
Master Electronics
Switch DIP OFF ON SPST 5 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Package
A.E. Petsche
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: DIP Switch PCB Mount Style = Through Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Rocker (Top Actuated) Sealed
North Star Micro
DIP SW 5 POSN SEALED
Heilind Asia
Switch DIP OFF ON SPST 5 Raised Rocker PC Pins 2.54mm Thru-Hole Loose Piece
Chip One Stop Global

Technical Specifications

Housing Material Polyester
Actuator Type Rocker
Pin Pitch 2.54 mm
Number of Positions 5
Lead-Free Status Lead Free
ELV Compliant Compliant
Size-Length 14.73 mm
Contact Material Copper Alloy
Contact Plating Gold Gold over Nickel
Flammability Rating UL 94 V-0
Contacts Type SPST
Packaging Tube
Lifecycle Status Active
Size-Height 7.37 mm
Orientation Vertical
Housing Color Blue
Size-Width 9.65 mm
Mounting Type Through Hole
RoHS Compliant

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 11 pages 18 years ago
Datasheet 6 pages 18 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Relay Specialties
Datasheet 1 page
Datasheet 3 pages 5 years ago
Mouser
Datasheet 1 page 18 years ago
Electro Sonic
Datasheet 1 page 12 years ago
Onlinecomponents.com
Datasheet 1 page 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 3-435640-6
TYCO/AMP 3-435640-6
TYCO ELECTRONICS AMP 3-435640-6
TE Connectivity / AMP Brand 3-435640-6
AMP/Tyco Electronics 3-435640-6
AMP/TE Connectivity 3-435640-6
TE CNTY - AMP 3-435640-6
TE Connectivity / Tyco Electronics AMP 3-435640-6
AMP/TYCO ELECTR 3-435640-6
TYCO ELECTRONICS AMP ITALIA S 3-435640-6
AMP INC 3-435640-6
TYCO/AMP INC 3-435640-6
TE CONNECTIVITY AMP (VA) 3-435640-6
AMP FROM TE CONNECTIVITY 3-435640-6
TYCO ELECTRONICS AMP (VA) 3-435640-6
TE CONNECTIVITY AMP CONNECTORS 3-435640-6
AMP/TE CONNECTIVITY ACCT 167798 3-435640-6
TYCO COLOMBIA 3-435640-6
AMP INCORPORATED (TYCO ELECTRONICS 3-435640-6
TE Connectivity / Hartman Brand 3-435640-6
TE CONNECTIVITY / AMP BRA 3-435640-6
TYCO INC (AMP) 3-435640-6
TYCO ELECTRONICS 3-435640-6
AMP ( TYC) 3-435640-6
TE AMP TYCO 3-435640-6
TE Connectivity AMP Connectors 3-435640-6

Search for other parts like 3- »