TE Connectivity 3-435640-5

Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loose Piece

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-435640-5 3,618 Buy Now »
USD
0.923 0.914 0.886 0.886 0.886
Verical 2
3-435640-5 1,338 Buy Now »
USD
0.800 0.800 0.800
3-435640-5 3,618 Buy Now »
USD
0.886 0.886 0.886
Chip One Stop Japan
C1S757105993767 3,618 Buy Now »
JPY
131.00 99.30 80.70 75.90
Avnet
3-435640-5 0 ··
USD
0.690
Newark
77M0550 1,003 Buy Now »
USD
0.934
Chip One Stop Global
C1S757100012872 1,338 Buy Now »
JPY
126.00 126.00 126.00 126.00 126.00
Onlinecomponents.com
34356405 419 Buy Now »
USD
0.880 0.880 0.750 0.700 0.540
Master Electronics
34356405 267 ··
USD
0.880 0.880 0.750 0.700 0.540
Future Electronics
3-435640-5 0 ··
USD
0.650
Allied Electronics
70086078 0 ··
USD
0.902
Peerless Electronic Supplies
3-435640-5 Contact Buy Now »
PEI Genesis
3-435640-5 0 ··
Electro Sonic
34356405 1,355 Buy Now »
USD
0.933 0.933 0.795 0.742 0.572
RS Components
7455151 593 Buy Now »
GBP
0.590 0.590 0.570 0.550 0.550
Avnet Europe
3-435640-5 0 ··
EUR
0.925 0.793
Avnet Asia
3-435640-5 0 ··
USD
1.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
3-435640-5 13 Buy Now »
USD
1.50 1.50 1.50 1.50 1.50
Jameco
2082231 705 Buy Now »
USD
0.750 0.650 0.550 0.490 0.490
Quest
3-435640-5 418 Buy Now »
USD
1.70 1.36 0.510 0.442 0.442
Gerber
3-435640-5 348 Buy Now »
USD
1.42 1.42 1.42 1.42 1.42
Freelance Electronics
3-435640-5 39 Buy Now »
USD
0.610 0.610 0.610 0.610 0.610
Express Electronics
34356405 50 Buy Now »
Electronic Expediters
3-435640-5 90 Buy Now »
4 Star Electronics
3-435640-5 3,402 Send RFQ »
Abacus Technologies
3-435640-5 600 ··
Heilind Asia
AMP3-435640-5 0 ··
Heilind Electronics
AMP3-435640-5 0 ··
Tencell
3-435640-5 945 Buy Now »
USD
0.635
Relay Specialties
3-435640-5 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
3-435640-5 Contact Buy Now »
North Star Micro
3-435640-5 Contact ··
XS Micro
3-435640-5 Contact ··
SemiconductorPLUS
3-435640-5 Contact ··

Descriptions

DIP SW 4 POSN SEALED
PEI Genesis
Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loos
Future Electronics
DIP SW 4 POSN SEALED
Newark
Dip switch rocker 4 way SPST 7100 series
RS Components
DIP SW 4 POSN SEALED
TE Connectivity
Alcoswitch; DIP Switch; Actuator Style: Rocker (Top Actuated); Mounting Style: Thru Hole; Number of Positions: 4; Configuration: Single Pole - Single Throw; Sealed: No
Relay Specialties
DIP Switch 4 Position Standard Rocker Raised
Jameco
DIP SW 4 POSN SEALED
Heilind Asia
Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loose Piece
Avnet Asia
Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loose Piece
Avnet
Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Package
Verical
Switch; 0.100 in. Centerline; 4; SPST; Thru Hole; 0.140 in. L; DIP; UL Listed
Allied Electronics
DIP SW 4 POSN SEALED
Heilind Electronics
DIP SW 4 POSN SEALED
Master Electronics
DIP SW 4 POSN SEALED
Onlinecomponents.com
DIP, Rotary DIP, SIP Switches and DIP Shunts - Standard Product Highlights: Switch - Mechanical Switch Type = DIP PCB Mount Style = Through Hole Single Pole - Single Throw Configuration (Pole-Throw) Actuator Style = Rocker (Top Actuated)
North Star Micro
Switch DIP OFF ON SPST 4 Raised Rocker 0.06A 24VDC PC Pins 2.54mm Thru-Hole Loose Piece
Chip One Stop Global

Technical Specifications

Contact Material Copper Alloy
RoHS Compliant
Orientation Vertical
Housing Color Blue
Size-Width 9.65 mm
Size-Length 12.19 mm
Mounting Type Through Hole
Size-Height 7.37 mm
ELV Compliant Compliant
Number of Positions 4
Contacts Type SPST
Contact Plating Gold Gold over Nickel
Pin Pitch 2.54 mm
Actuator Type Rocker
Flammability Rating UL 94 V-0
Housing Material Polyester
Material Copper Alloy
Packaging Tube
Lifecycle Status Active
Lead-Free Status Contains Lead

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 11 pages 17 years ago
Datasheet 6 pages 18 years ago
Instruction Sheet 4 pages 5 years ago
Datasheet 7 pages 5 years ago
Datasheet 7 pages 5 years ago
Mouser
Datasheet 1 page
Arrow
Datasheet 1 page 12 years ago
Jameco
Datasheet 2 pages 7 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 5 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 1 page 12 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

TYCO 3-435640-5
TYCO ELECTRONICS 3-435640-5
TYC 3-435640-5
TE CONN 3-435640-5
TYCO ELECTRONICS CORPORATION 3-435640-5
TE CONNECTIVITY LTD 3-435640-5
TYCO ELEC 3-435640-5
TYCO ELECTRO 3-435640-5
TYCO ELECTRONICS CORP 3-435640-5
TYCO ELECTRONIC 3-435640-5
TYCO ELE 3-435640-5
TE CONNECT 3-435640-5
TYCO ELECT 3-435640-5
TE (Tyco) 3-435640-5
TE CONNECTIV 3-435640-5
TE CONNECTIVITY (TYCO) 3-435640-5
TYCO POWER SYSTEMS 3-435640-5
TE Connectivity / Circuit Prot 3-435640-5
TYCO ELECTRONICS HK LTD 3-435640-5
TE Connectivity / Circuit Protection 3-435640-5
TYCO INTERNATIONAL 3-435640-5
TE Connectivity Energy 3-435640-5
TE SENSOR SOLUTIONS 3-435640-5
TE Connectivity /CGS Brand 3-435640-5
TYCO ELECTRONICS LOGISTICS AG 3-435640-5
Tyco Electronics 3-435640-5
TE 3-435640-5
TE Connectivty 3-435640-5

Search for other parts like 3- »