TE Connectivity / AMP 3-350980-1

SL-156 Series 24-18 AWG Bright Tin Crimp Socket Contact

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
3-350980-1 348,000 Buy Now »
USD
0.029
3-350980-1 144,000 Buy Now »
USD
0.040
3-350980-1 3,789 Buy Now »
USD
0.045 0.042
Arrow 2
3-350980-1**MULT1 3,789 Buy Now »
USD
0.097 0.090 0.060 0.045 0.042
3-350980-1 144,000 Buy Now »
USD
0.040
Avnet
3-350980-1 0 ··
USD
Digi-Key 2
A31394CT-ND 89,545 Buy Now »
USD
0.110 0.103 0.063 0.046 0.042
A31394TR-ND 84,000 Buy Now »
USD
0.036
Newark
52K4327 6,475 Buy Now »
USD
0.110 0.103 0.063 0.045 0.045
Chip One Stop Japan 2
C1S757101255933 3,789 Buy Now »
JPY
4.95 4.03 3.54
C1S757100176745 144,000 Buy Now »
JPY
4.85
Heilind Electronics
AMP3-350980-1 748,000 Buy Now »
USD
0.027
Mouser
571-3-350980-1 114,000 Buy Now »
USD
0.039
TTI
3-350980-1 114,000 Buy Now »
USD
0.028
Chip One Stop Global
C1S757100997731 348,000 Buy Now »
JPY
3.73
Onlinecomponents.com
33509801 173,792 Buy Now »
USD
0.047 0.047 0.047 0.047 0.033
Master Electronics
33509801 130,664 ··
USD
0.047 0.047 0.047 0.047 0.033
Interstate Connecting Components
3-350980-1 748,000 Buy Now »
Sager Electronics
3-350980-1 0 ··
USD
A.E. Petsche
CM33509801 0 ··
USD
123.40 123.40 123.40 123.40 123.40
Future Electronics
3-350980-1 36,000 Buy Now »
USD
0.029
Allied Electronics
70085210 0 ··
USD
PEI Genesis
3-350980-1 0 ··
Power and Signal Group
3-350980-1 0 ··
Farnell
1556889 183 Buy Now »
EUR
0.057 0.035 0.035
element14 APAC
1126694 6,475 Buy Now »
CNY
0.920 0.870 0.540 0.540 0.540
Electro Sonic
33509801 417,392 Buy Now »
USD
0.050 0.050 0.050 0.050 0.035
Avnet Europe
3-350980-1 108,000 Buy Now »
EUR
0.029
RS Components
6606036 7,200 Buy Now »
GBP
0.037 0.031 0.027
Avnet Asia
3-350980-1 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Tencell
3-350980-1 371,952 Buy Now »
USD
0.031
SIE
3-350980-1 60,000 ··
Abacus Technologies
3-350980-1 30,000 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-350980-1 Contact ··
Touchstone Systems
3-350980-1 Contact Send RFQ »
SemiconductorPLUS
3-350980-1 Contact ··

Descriptions

Contact SKT Crimp ST Cable Mount Automotive T/R
Chip One Stop Japan
CRIMP SOCKET, 24AWG
Farnell
Contact SKT Crimp ST Cable Mount Automotive T/R
A.E. Petsche
Contact SKT Crimp ST Cable Mount Automotive T/R
Verical
SL156 RECEPTACLE
PEI Genesis
SL156 RECEPTACLE
Onlinecomponents.com
Contact SKT Crimp ST Cable Mount Automotive T/R
Sager Electronics
SL156 RECEPTACLE
Heilind Electronics
CONTACT, RECEPTACLE, SL-156, 18-24 AWG,CRIMP
Allied Electronics
SL-156 Series 24-18 AWG Bright Tin Crimp Socket Contact
Future Electronics
CRIMP SOCKET, 24AWG
Newark
Contact 18-24awg brass L/F Strip
RS Components
CONN SOCKET 18-24AWG SL156 TIN
Digi-Key
Contact SKT Crimp ST Cable Mount Strip
Avnet
Contact SKT Crimp ST Cable Mount Strip
Avnet Asia
SL156 RECEPTACLE
TE Connectivity
MTA CST CST-100 II and SL Contacts
North Star Micro
SL156 RECEPTACLE
Power and Signal Group
SL156 RECEPTACLE
Master Electronics
Contact SKT Crimp ST Cable Mount Automotive T/R
Chip One Stop Global
CRIMP SOCKET, 24AWG
element14 APAC

Technical Specifications

Lead-Free Status Lead Free
Packaging Reel
Wire Gauge 18 AWG
RoHS Compliant
Contact Plating Tin
Contact Material Brass
Gender Female
REACH SVHC Compliance No SVHC
ELV Compliant Compliant
Lifecycle Status Active

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 84 pages 8 years ago
Datasheet 7 pages 5 years ago
Datasheet 6 pages 5 years ago
Farnell
Datasheet 1 page 10 years ago
Newark
Datasheet 1 page 7 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page
Datasheet 21 pages 10 years ago
Datasheet 1 page 11 years ago
Datasheet 84 pages 8 years ago
Datasheet 84 pages 8 years ago
Jameco
Datasheet 2 pages 9 years ago
Future Electronics
Datasheet 84 pages 8 years ago
Electro Sonic
Datasheet 84 pages 8 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 84 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-350980-1
TYCO/AMP 3-350980-1
TYCO ELECTRONICS AMP 3-350980-1
TE Connectivity / AMP Brand 3-350980-1
AMP/Tyco Electronics 3-350980-1
AMP/TE Connectivity 3-350980-1
TE CNTY - AMP 3-350980-1
TE Connectivity / Tyco Electronics AMP 3-350980-1
AMP/TYCO ELECTR 3-350980-1
TYCO ELECTRONICS AMP ITALIA S 3-350980-1
AMP INC 3-350980-1
TYCO/AMP INC 3-350980-1
TE CONNECTIVITY AMP (VA) 3-350980-1
TYCO ELECTRONICS AMP (VA) 3-350980-1
TE CONNECTIVITY AMP CONNECTORS 3-350980-1
AMP/TE CONNECTIVITY ACCT 167798 3-350980-1
TYCO COLOMBIA 3-350980-1
AMP INCORPORATED (TYCO ELECTRONICS 3-350980-1
TE Connectivity / Hartman Brand 3-350980-1
TE CONNECTIVITY / AMP BRA 3-350980-1
TYCO INC (AMP) 3-350980-1
TYCO ELECTRONICS 3-350980-1
AMP ( TYC) 3-350980-1
TE AMP TYCO 3-350980-1
TE Connectivity / Am 3-350980-1
TE Connectivity AMP Connectors 3-350980-1

Search for other parts like 3- »