TE Connectivity / AMP 3-350942-0

Universal MATE-N-LOK 2 Position Single Row Through-Hole Right Angle Header

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3-350942-0 4,097 Buy Now »
USD
2.23 2.22 1.76 1.76 1.76
Digi-Key
A31729-ND 4,494 Buy Now »
USD
2.34 2.34 2.00 1.43 1.27
Arrow
3-350942-0 5 Buy Now »
USD
1.45 1.37 1.37 1.23 1.23
Chip One Stop Japan
C1S114400496748 1,120 Buy Now »
JPY
372.00 266.00 221.00 215.00 215.00
TTI
3-350942-0 1,576 Buy Now »
USD
1.84 1.84 1.84 1.84
Mouser
571-3-350942-0 57 Buy Now »
USD
2.34 2.34 2.00 1.43 1.27
Newark
16M2902 0 ··
USD
1.33
Onlinecomponents.com
33509420 1,064 Buy Now »
USD
1.74 1.74 1.57 1.27 1.17
Master Electronics
33509420 936 ··
USD
1.74 1.74 1.57 1.27 1.17
Sager Electronics
3-350942-0 416 Buy Now »
USD
1.30
Future Electronics
3-350942-0 1,080 Buy Now »
USD
1.36 1.36 1.23 1.23
Allied Electronics
70087875 0 ··
USD
1.66
Heilind Asia
AMP3-350942-0 0 ··
Heilind Electronics
AMP3-350942-0 0 ··
PEI Genesis
3-350942-0 0 ··
Electro Sonic
33509420 1,064 Buy Now »
USD
1.84 1.84 1.66 1.35 1.24
RS Components
7202042 32 Buy Now »
GBP
2.64 2.64 1.85 1.58 1.58
Avnet Europe
3-350942-0 0 ··
EUR
1.09
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
3-350942-0 217 Buy Now »
USD
6.72 3.36 3.14 2.91 2.91
Jameco
921900 Yes ··
USD
2.59 2.29 2.09 2.09 2.09
Abacus Technologies
3-350942-0 861 ··
GreenTree Electronics
3-350942-0 172 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-350942-0 Contact ··
XS Micro
3-350942-0 Contact ··
SemiconductorPLUS
3-350942-0 Contact ··

Descriptions

02P UMNL HDR ASSY R/A 94VO LF
TE Connectivity
Conn Power HDR 2 POS 6.35mm Solder RA Thru-Hole 2 Terminal 1 Port
Avnet
02P UMNL HDR ASSY R/A 94VO
Jameco
02P UMNL HDR ASSY R/A 94VO LF
PEI Genesis
02P UMNL HDR ASSY R/A 94VO LF
Heilind Asia
Conn Power HDR 2 POS 6.35mm Solder RA Thru-Hole 2 Terminal 1 Port Box
Sager Electronics
CONN HEADER 2POS .250 RTANG GOLD
Digi-Key
UNIV M-N-L HEADER, 02P UMNL HDR ASSY R/A 94VO LF
Allied Electronics
Universal MATE-N-LOK 2 Position Single Row Through-Hole Right Angle Header
Future Electronics
02P UMNL HDR ASSY R/A 94VO LF
Master Electronics
02P UMNL HDR ASSY R/A 94VO LF
Onlinecomponents.com
Mate-n-Lok header plug r/a 2w pin
RS Components
.250 Centerline 600 V 19 - 36 A max
North Star Micro
02P UMNL HDR ASSY R/A 94VO LF
Heilind Electronics
Conn Power HDR 2 POS 6.35mm Solder RA Thru-Hole 2 Terminal 1 Port Box
Chip One Stop Japan
PLUG & SOCKET CONNECTOR, HEADER, 2 POSITION, 6.35MM
Newark

Technical Specifications

Mounting Type Through Hole
Orientation Right Angle
Flammability Rating UL 94 V-0
Number of Rows 1
ELV Compliant Compliant
Number of Circuits 2
Housing Color White
Number of Positions 2
Packaging Box
Lead-Free Status Lead Free
Current Rating 19 A
Contact Material Phosphor Bronze
Mounting Angle 90 °
RoHS Compliant
Lifecycle Status Active
Housing Material Nylon
Contact Plating Tin
Number of Contacts 2
Gender Male
Pin Pitch 6.35 mm
Color White

Documents

Tyco Electronics
Datasheet 6 pages 4 years ago
Future Electronics
Datasheet 98 pages 8 years ago
Datasheet 20 pages 10 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 3 years ago
Datasheet 19 pages
Arrow
Datasheet 98 pages 6 years ago
Allied Electronics
Datasheet 2 pages 6 years ago
Jameco
Datasheet 21 pages 9 years ago
Onlinecomponents.com
Datasheet 98 pages 8 years ago
Datasheet 98 pages 6 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 6 years ago
Datasheet 98 pages 8 years ago
Datasheet 98 pages 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 3-350942-0
TYCO/AMP 3-350942-0
TYCO ELECTRONICS AMP 3-350942-0
TE Connectivity / AMP Brand 3-350942-0
AMP/Tyco Electronics 3-350942-0
AMP/TE Connectivity 3-350942-0
TE CNTY - AMP 3-350942-0
TE Connectivity / Tyco Electronics AMP 3-350942-0
AMP/TYCO ELECTR 3-350942-0
TYCO ELECTRONICS AMP ITALIA S 3-350942-0
AMP INC 3-350942-0
TYCO/AMP INC 3-350942-0
TE CONNECTIVITY AMP (VA) 3-350942-0
TYCO ELECTRONICS AMP (VA) 3-350942-0
TE CONNECTIVITY AMP CONNECTORS 3-350942-0
AMP/TE CONNECTIVITY ACCT 167798 3-350942-0
TYCO COLOMBIA 3-350942-0
AMP INCORPORATED (TYCO ELECTRONICS 3-350942-0
TE Connectivity / Hartman Brand 3-350942-0
TE CONNECTIVITY / AMP BRA 3-350942-0
TYCO INC (AMP) 3-350942-0
TYCO ELECTRONICS 3-350942-0
AMP ( TYC) 3-350942-0
TE AMP TYCO 3-350942-0
TE Connectivity / Am 3-350942-0
TE Connectivity AMP Connectors 3-350942-0

Search for other parts like 3- »