TE Connectivity 3-350820-2

Receptacle; 16-14 AWG; 0.250 x 0.032; 0.160 in. (Max.); UL 94V-2; Brass; Tin

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
3-350820-2 13,277 Buy Now »
USD
0.213 0.213 0.153 0.131 0.131
Verical 3
3-350820-2 13,251 Buy Now »
USD
0.121 0.116
3-350820-2 11,000 Buy Now »
USD
0.117 0.117
3-350820-2 13,277 Buy Now »
USD
0.127 0.127
Digi-Key
A27824-ND 67,219 Buy Now »
USD
0.290 0.272 0.191 0.136 0.125
Avnet
3-350820-2 0 ··
USD
0.237 0.236 0.170 0.170 0.170
Newark
90F3736 92,928 Buy Now »
USD
0.250 0.250 0.192 0.133 0.092
Chip One Stop Japan
C1S757100205010 25,277 Buy Now »
JPY
17.20 12.50 11.00
TTI
3-350820-2 189,250 Buy Now »
USD
0.114 0.114 0.114
Mouser
571-33508202 54,176 Buy Now »
USD
0.250 0.250 0.192 0.133 0.092
Onlinecomponents.com
33508202 85,240 Buy Now »
USD
0.115 0.115 0.109 0.100 0.100
Powell Electronics
3-350820-2 1,599 Buy Now »
USD
0.100 0.100 0.100 0.100 0.100
Gopher Electronics
3-350820-2 1,521 Buy Now »
USD
0.145 0.145 0.133 0.114 0.106
Master Electronics
33508202 74,133 ··
USD
0.115 0.115 0.109 0.100 0.100
Chip One Stop Global
C1S757100205010 13,251 Buy Now »
JPY
27.90 27.90 27.90 27.90 19.40
Sager Electronics
3-350820-2 2,503 Buy Now »
USD
0.136 0.136 0.136 0.126 0.114
Components Center
3-350820-2 47 Buy Now »
USD
0.146 0.146 0.112 0.112 0.112
Peerless Electronic Supplies
3-350820-2 Yes ··
USD
0.158 0.158 0.158 0.158 0.158
A.E. Petsche
CM33508202 0 ··
USD
93.53 93.53 93.53 93.53 93.53
Dachs
3-350820-2 5,581 ··
Future Electronics
3-350820-2 10,890 Buy Now »
USD
0.115 0.115 0.104
Allied Electronics
70083321 21,459 Buy Now »
USD
0.142 0.142 0.129 0.109 0.109
Crescent Electric Supply Co
669631 Yes ··
USD
0.880 0.880 0.880 0.880 0.880
Dalis Electronics
3-350820-2 8,047 ··
PEI Genesis
3-350820-2 0 ··
Richardson RFPD
3-350820-2 0 ··
Power and Signal Group
3-350820-2 0 ··
Farnell
488320 123,486 Buy Now »
EUR
0.181 0.126 0.099 0.099
element14 APAC
488320 92,107 Buy Now »
SGD
0.345 0.299 0.232 0.213
Electro Sonic
33508202 94,515 Buy Now »
USD
0.122 0.122 0.116 0.106 0.106
Avnet Europe
3-350820-2 65,566 Buy Now »
EUR
0.133 0.089
RS Components 2
6831493 7,225 Buy Now »
GBP
0.063 0.061 0.059
2455301 14,000 Buy Now »
GBP
0.118 0.100 0.083
Avnet Asia
3-350820-2 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMP3-350820-2 74,356 Buy Now »
USD
0.112 0.112 0.112 0.112 0.093
Jameco
526838 24,320 Buy Now »
USD
0.250 0.170 0.170 0.170
Heilind Asia
AMP3-350820-2 12,909 Buy Now »
USD
0.076 0.076 0.076 0.076 0.070
Gerber
3-350820-2 2,957 Buy Now »
USD
0.197 0.197 0.197 0.197 0.197
Quest
3-350820-2 791 Buy Now »
USD
0.580 0.290 0.174 0.116 0.116
EE-USA.com
3-350820-2 8,000 Buy Now »
NetSource Technology
3-350820-2 250 ··
Interstate Connecting Components
3-350820-2 74,356 Buy Now »
PSC Electronics
3-350820-2 79 Buy Now »
Abacus Technologies
3-350820-2 5,084 ··
SIE
3-350820-2 23,555 ··
Tencell
3-350820-2 21,593 Buy Now »
USD
0.120 0.120 0.120 0.120 0.115
TME
3-350820-2 4,447 Buy Now »
USD
0.168 0.135 0.118 0.118
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-350820-2 Contact ··
Summit Electronics
3-350820-2 Contact Send RFQ »
Touchstone Systems
3-350820-2 Contact Send RFQ »
Bristol Electronics
3-350820-2 Contact ··
SemiconductorPLUS
3-350820-2 Contact ··
XS Micro
3-350820-2 Contact ··
Freelance Electronics
3-350820-2 Contact Buy Now »

Descriptions

Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Automotive Loose
Verical
Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Loose Piece
Avnet
Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Automotive Loose
A.E. Petsche
Receptacle terminal Ultra-Fast 250 blue
RS Components
Faston 16-14 AWG Straight Fully Insulated Ultra-Fast Receptacle
Future Electronics
Receptacle; 16-14 AWG; 0.250 x 0.032; 0.160 in. (Max.); UL 94V-2; Brass; Tin
Allied Electronics
250 ULTRA-FAST RCPT 16-14 TPBR
Power and Signal Group
Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Loose Piece
Chip One Stop Global
Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Automotive Loose
Sager Electronics
250 ULTRA-FAST RCPT 16-14 TPBR
Electro Sonic
Quick Disconnect Terminal 14-16 Amp Female 21.97mm 10.38mm Tin Loose Piece
Jameco
Faston Terminals INSULATED RECP 16-14 .250 x .032
Mouser
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
Dachs
250 ULTRA FAST RECEPT. 16-1
Gerber
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
Master Electronics
Terminal: flat; 6.3mm; 0.8mm; female; 1.25÷2mm2; crimped; for cable
TME
Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Loose Piece
Avnet Asia
CRIMP TERMINAL, FEMALE, 6.3X0.8MM
element14 APAC
QUICK CONN FEM FINS BLU 6.35MM 14-16AWG
Component Electronics
"AMP Special Industries 3-350820-2 Amp Terminal,"
Crescent Electric Supply Co
TE AMP 250 ULTRA-FAST RCPT
Peerless Electronic Supplies
CRIMP TERMINAL, FEMALE, 6.3X0.8MM
Farnell
GENERAL TERMINAL
Richardson RFPD
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
TE Connectivity
QUICK CONNECT TERMINAL
Gopher Electronics
250 ULTRA-FAST RCPT 16-14 TPBR
PEI Genesis
TERMINAL, FEMALE DISCONNECT, 0.25" x 0.032", BLUE
Newark
CONN QC RCPT 14-16AWG 0.250
Digi-Key
Quick Disconnect Terminal 14-16AWG F 21.97mm 10.38mm Tin Loose Piece
Chip One Stop Japan
Ultra-Fast Receptacles & Tabs
Powell Electronics

Technical Specifications

Flammability Rating UL 94 V-2
Mounting Type Quick Connect
Color Blue
Material Brass
ELV Compliant Compliant
Insulation Material Nylon
Wire Gauge 14 AWG
RoHS Compliant
REACH SVHC Compliance No SVHC
Contact Material Brass
Packaging Bag
Lifecycle Status Active
Lead-Free Status Lead Free
Housing Material Nylon
Orientation Straight
Contact Plating Tin
Gender Female

Documents

Tyco Electronics
Datasheet 15 pages 5 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet 5 pages 5 years ago
Factory Futures
Datasheet 1 page 3 years ago
Jameco
Datasheet 2 pages 11 years ago
Verical
Datasheet 1 page 10 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 2 pages 2 years ago
Datasheet 2 pages 11 years ago
Future Electronics
Datasheet 5 pages
Onlinecomponents.com
Datasheet 15 pages 5 years ago
Datasheet 15 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 2 pages 2 years ago

Images

Alternate Names

TYCO 3-350820-2
TYCO ELECTRONICS 3-350820-2
TYC 3-350820-2
TE CONN 3-350820-2
TYCO ELECTRONICS CORPORATION 3-350820-2
TE CONNECTIVITY LTD 3-350820-2
TYCO ELEC 3-350820-2
TYCO ELECTRO 3-350820-2
TYCO ELECTRONICS CORP 3-350820-2
TYCO ELECTRONIC 3-350820-2
TYCO ELE 3-350820-2
TE CONNECT 3-350820-2
TYCO ELECT 3-350820-2
TE (Tyco) 3-350820-2
TE CONNECTIV 3-350820-2
TE CONNECTIVITY (TYCO) 3-350820-2
TYCO POWER SYSTEMS 3-350820-2
TE Connectivity / Circuit Prot 3-350820-2
TYCO ELECTRONICS HK LTD 3-350820-2
TE Connectivity / Circuit Protection 3-350820-2
TYCO INTERNATIONAL 3-350820-2
TE Connectivity Energy 3-350820-2
TE SENSOR SOLUTIONS 3-350820-2
TE Connectivity /CGS Brand 3-350820-2
TYCO ELECTRONICS LOGISTICS AG 3-350820-2
Tyco Electronics 3-350820-2
TE 3-350820-2
TE Connectivty 3-350820-2

Search for other parts like 3- »