TE Connectivity / AMP 3-338313-2

Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Automotive Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 3
3-338313-2 22,880 Buy Now »
USD
1.82 1.82 1.82
3-338313-2 220 Buy Now »
USD
3.49 3.49 3.49 3.49
3-338313-2 1,297 Buy Now »
USD
3.69 3.54 3.52 3.52
Arrow
3-338313-2 1,297 Buy Now »
USD
3.85 3.70 3.54 3.49 3.49
Avnet
3-338313-2 0 ··
USD
4.15 3.30 3.30
Digi-Key
A35172-ND 677 Buy Now »
USD
6.13 5.88 4.86 3.69 3.69
Newark
12H9919 66 Buy Now »
USD
6.82 6.54 5.40 3.98 3.78
Chip One Stop Japan
C1S757100224255 1,297 Buy Now »
JPY
666.00 516.00 412.00 395.00 395.00
TTI
3-338313-2 964 Buy Now »
USD
3.25 3.25 3.25 3.25
Powell Electronics
3-338313-2 217 Buy Now »
USD
2.84 2.12
Onlinecomponents.com
33383132 845 Buy Now »
USD
3.81 3.81 2.77 2.60 2.60
Master Electronics
33383132 738 ··
USD
3.81 3.81 2.77 2.60 2.60
Chip One Stop Global
C1S757100224255 78 Buy Now »
JPY
672.00 672.00 672.00 672.00 672.00
Sager Electronics
3-338313-2 0 ··
USD
3.63 2.28
Future Electronics
3-338313-2 0 ··
USD
3.65 3.56 3.56
Allied Electronics
70287811 4 Buy Now »
USD
2.01 2.01 2.01 2.01 2.01
Heilind Electronics
AMP3-338313-2 0 ··
PEI Genesis
3-338313-2 0 ··
Heilind Asia
AMP3-338313-2 0 ··
Farnell
3416914 3,990 Buy Now »
EUR
5.38 4.54 3.84 3.32 3.28
element14 APAC
3416914 2,861 Buy Now »
CNY
38.62 38.62 31.09 23.57 23.57
Avnet Europe
3-338313-2 15,015 Buy Now »
EUR
2.42 1.49 1.38
Electro Sonic
33383132 899 Buy Now »
USD
4.04 4.04 2.94 2.76 2.76
RS Components
6808869 1,248 Buy Now »
GBP
1.86 1.86 1.80 1.73 1.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
3-338313-2 44 Buy Now »
USD
1.20 1.20 1.20 1.20 1.20
Quest
3-338313-2 78 Buy Now »
USD
8.25 4.12 3.85 3.85 3.85
Freelance Electronics
3-338313-2 77 Buy Now »
USD
2.80 2.80 2.80 2.80 2.80
EarthTron
3-338313-2 43 ··
Dachs
3-338313-2 923 ··
STLAA.com
3-338313-2 660 ··
Abacus Technologies
3-338313-2 1,038 ··
SIE
3-338313-2 182 ··
Tencell
3-338313-2 402 Buy Now »
USD
2.77 2.67 2.67
GreenTree Electronics
3-338313-2 16,665 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
3-338313-2 Contact Send RFQ »
North Star Micro
3-338313-2 Contact ··
Chip 1 Exchange
3-338313-2 Contact ··
XS Micro
3-338313-2 Contact ··
SemiconductorPLUS
3-338313-2 Contact ··

Descriptions

D SUB CONNECTOR, STANDARD, 9 POSITION, RECEPTACLE
Newark
9P.HDP20 REC. ASSY
PEI Genesis
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Automotive Tray
Verical
9P.HDP20 REC. ASSY
Master Electronics
CONN D-SUB RCPT 9POS VERT SOLDER
Digi-Key
SOCKET, D, B/L & 4-40UNC, 9WAY
element14 APAC
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Chip One Stop Japan
SOCKET, D, B/L & 4-40UNC, 9WAY
Farnell
AMPLIMITE HD-20 d-sub PCB socket 9 way
RS Components
9P.HDP20 REC. ASSY
Onlinecomponents.com
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port Automotive Tray
Sager Electronics
AMPLIMITE HD-20 d-sub PCB socket, 9 way
Allied Electronics
9P.HDP20 REC. ASSY
TE Connectivity
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Avnet
9P.HDP20 REC. ASSY
Heilind Asia
Conn D-Subminiature SKT 9 POS 2.74mm Solder ST Thru-Hole 9 Terminal 1 Port
Chip One Stop Global
9P.HDP20 REC. ASSY
Powell Electronics
AMPLIMITE Straight Posted Metal Shell, 9P.HDP20 REC. ASSY
Future Electronics
9P.HDP20 REC. ASSY
Heilind Electronics

Technical Specifications

Contact Material Phosphor Bronze
ELV Compliant Compliant
RoHS Compliant
Gender Female
Orientation Vertical
Lifecycle Status Active
Number of Contacts 9
Contact Plating Gold Tin over Nickel
Material Steel
Housing Material Polyester
Color Black
Size-Length 30.9 mm
REACH SVHC Compliance No SVHC
Mounting Type Through Hole
Packaging Tray
Housing Color Black
Flammability Rating UL 94 V-0
Number of Rows 2
Size-Height 12.1 mm
Lead-Free Status Lead Free
Size-Width 12.4 mm
Pin Pitch 2.74 mm
Number of Positions 9

Documents

Factory Futures
Datasheet 1 page 3 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page
Datasheet 1 page 7 years ago
Electro Sonic
Datasheet 1 page 11 years ago
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 3-338313-2
TYCO/AMP 3-338313-2
TYCO ELECTRONICS AMP 3-338313-2
TE Connectivity / AMP Brand 3-338313-2
AMP/Tyco Electronics 3-338313-2
AMP/TE Connectivity 3-338313-2
TE CNTY - AMP 3-338313-2
TE Connectivity / Tyco Electronics AMP 3-338313-2
AMP/TYCO ELECTR 3-338313-2
TYCO ELECTRONICS AMP ITALIA S 3-338313-2
AMP INC 3-338313-2
TYCO/AMP INC 3-338313-2
TE CONNECTIVITY AMP (VA) 3-338313-2
TYCO ELECTRONICS AMP (VA) 3-338313-2
TE CONNECTIVITY AMP CONNECTORS 3-338313-2
AMP/TE CONNECTIVITY ACCT 167798 3-338313-2
TYCO COLOMBIA 3-338313-2
AMP INCORPORATED (TYCO ELECTRONICS 3-338313-2
TE Connectivity / Hartman Brand 3-338313-2
TE CONNECTIVITY / AMP BRA 3-338313-2
TYCO INC (AMP) 3-338313-2
TYCO ELECTRONICS 3-338313-2
AMP ( TYC) 3-338313-2
TE AMP TYCO 3-338313-2
TE Connectivity / Am 3-338313-2
TE Connectivity AMP Connectors 3-338313-2

Search for other parts like 3- »