TE Connectivity 3-1879357-5

Res Thin Film 0805 165K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-3-1879357-5Contact
>1wk

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance165 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879357-5.

Master Electronics
Datasheet6 pages10 years ago
Electro Sonic
Datasheet8 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1879357-5.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1879357-5 provided by its distributors.

Res Thin Film 0805 165K Ohm 0.1% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R
RN 0805 165K 0.1% 10PPM 250 RL

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance165 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Dimensions
Height660.4 µm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1879357-5.

Master Electronics
Datasheet6 pages10 years ago
Electro Sonic
Datasheet8 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant