TE Connectivity / AMP 3-1634222-2

AMPLIMITE HDP-20 Series, 9 Way Mount PCB D-sub Conn Socket, 2.77mm Pitch

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Pins11
Number of Terminals9
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Supply Voltage (DC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Depth12.55 mm
Hole Diameter3.1 mm
Lead Length5.1816 mm
Length30.8 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Width10.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1634222-2.

TE Connectivity
Datasheet2 pages10 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages6 years ago
Newark
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago

Inventory History

3 month trend:
-1.45%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 3-1634222-2.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 3-1634222-2 provided by its distributors.

AMPLIMITE HDP-20 Series,9 Way Mount PCB D-sub Conn Socket,2.77mm Pitch
Conn D-Subminiature SKT 9 POS 2.77mm Solder ST Thru-Hole 9 Terminal 1 Port Tray
HD20 Series 9 Position Straight Socket Board Mount D-Sub Connector
TE CONNECTIVITY / AMP 3-1634222-2Standard D Sub Connector, AMPLIMITE HD-20 Series, DA, Receptacle, 9 Contacts, Steel Body, Solder
D-sub socket Temperature range: -55 ... +105 °C Colour: Black Combustibility class: UL 94 V-0 Contact material: CuZn, Nickel underplate, Gold Plated Gender of contacts: Female Housing Material: Steel / Tin-Plated Housing size: 9 (DE-09) Insulator material: Glass-Fibre-Reinforced Polyester Requirement level: - Series: HD-20 Termination: Solder PCB THT / Straight Poles: 9 Rated current: 3 A
CONNECTOR, D SUB, RECEPTACLE, THT, 9WAY; No. of Contacts: 9Contacts; Gender: Receptacle; Contact Termination Type: Solder; D Sub Shell Size: DE; Product Range: AMPLIMITE HD-20 Series; Connector Body Material: Steel Body; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (12-Jan-2017); Body Plating: Gold; Connector Mounting: Through Hole Mount; Contact Termination: Solder; D Sub Connector Type: Standard; Flammability Rating: UL94V-0; Insulation Resistance: 1000Mohm; Operating Temperature Max: 105°C; Operating Temperature Min: -55°C; Working Voltage: 250VDC

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 316342222

Technical Specifications

Physical
Body MaterialMetal, Steel
ColorBlack
Contact MaterialBronze
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialThermoplastic
MaterialMetal
MountThrough Hole
Number of Pins11
Number of Terminals9
PlatingNickel
Shell MaterialSteel
Technical
Connector TypeReceptacle
Contact GenderFemale
Current Rating3 A
GenderFemale
Insulation Resistance1 GΩ
Max Operating Temperature105 °C
Max Supply Voltage (DC)250 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-55 °C
Number of Contacts9
Number of Ports1
Number of Positions9
Number of Rows2
OrientationStraight
PCB Mounting OrientationVertical
PreloadedYes
TerminationSolder
Voltage Rating250 V
Dimensions
Depth12.55 mm
Hole Diameter3.1 mm
Lead Length5.1816 mm
Length30.8 mm
PCB Thickness1.57 mm
Pitch2.77 mm
Width10.65 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 3-1634222-2.

TE Connectivity
Datasheet2 pages10 years ago
Technical Drawing2 pages11 years ago
Upverter
Datasheet2 pages11 years ago
Datasheet2 pages6 years ago
Newark
Datasheet1 page20 years ago
Electro Sonic
Datasheet1 page15 years ago
Datasheet1 page15 years ago
Farnell
Datasheet1 page15 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Materials Sheet2 pages9 years ago