TE Connectivity 3-1571552-0

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolychlorinated
Insulation MaterialPolychlorinated
MountThrough Hole
Number of Pins32
Technical
Capacitance1 pF
Circuit ApplicationSignal
Connector TypeDIP, Socket
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance5 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
Plating Thickness127 nm
TerminationSolder
Dimensions
Depth17.78 mm
Height4.57 mm
Length40.64 mm
Pitch2.54 mm
Row Spacing15.24 mm
Terminal Pitch2.54 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571552-0.

Newark
Datasheet6 pages7 years ago
Datasheet2 pages13 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages15 years ago
TME
Datasheet2 pages16 years ago
Verical
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Alternate Parts

Price @ 1000
$ 2.48
$ 2.18
$ 2.18
Stock
10,170
4,629
4,629
Authorized Distributors
2
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
32
32
32
Number of Rows
2
2
2
Mount
Through Hole
Through Hole, Vertical
Through Hole, Vertical
Termination
Solder
Through Hole
Through Hole
Orientation
Straight
Straight
Straight
Contact Plating
Gold, Tin
Tin
Tin
Housing Material
Polychlorinated
Thermoplastic
Thermoplastic
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1571552-0.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1571552-0 provided by its distributors.

IC Socket, DIP32, 32 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
Connector DIP Socket SKT 32 Position 2.54mm Solder Straight Through Hole
Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 32 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
Dip Socket, 32Pos, 2.54Mm, Th; Product Range:800 Series; Connector Type:Dip Socket; No. Of Contacts:32Contacts; Pitch Spacing:2.54Mm; Row Pitch:15.24Mm; Contact Plating:Gold Plated Contacts; Contact Material:Beryllium Copper Rohs Compliant: Yes |Amp Te Connectivity 832-AG11D-ESL-LF.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1571552-0 .
  • 3-1571552-0.
  • 832-AG11D-ESL-LF
  • 832-AG11D-ESL-LF.

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
Contact MaterialCopper
Contact PlatingGold, Tin
Housing ColorBlack
Housing MaterialPolychlorinated
Insulation MaterialPolychlorinated
MountThrough Hole
Number of Pins32
Technical
Capacitance1 pF
Circuit ApplicationSignal
Connector TypeDIP, Socket
Contact Resistance10 mΩ
Current Rating3 A
Insulation Resistance5 GΩ
Max Current Rating3 A
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts32
Number of Positions32
Number of Rows2
OrientationStraight
Plating Thickness127 nm
TerminationSolder
Dimensions
Depth17.78 mm
Height4.57 mm
Length40.64 mm
Pitch2.54 mm
Row Spacing15.24 mm
Terminal Pitch2.54 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1571552-0.

Newark
Datasheet6 pages7 years ago
Datasheet2 pages13 years ago
Datasheet1 page17 years ago
Master Electronics
Datasheet4 pages6 years ago
Electro Sonic
Datasheet1 page12 years ago
Datasheet4 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages15 years ago
TME
Datasheet2 pages16 years ago
Verical
Datasheet2 pages17 years ago
Future Electronics
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Materials Sheet2 pages9 years ago