TE Connectivity 3-1461491-6

Electromechanical Relay 24VDC 4.8KOhm 3A SPST-NO (20x5x12.5)mm THT Slim PCB Relay
Production

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialSilver
Contact PlatingGold
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Coil Current5 mA
Coil Power120 mW
Coil Resistance4.8 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating3 A
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time5 ms
Power Consumption120 mW
Switching Current3 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth5 mm
Height12.8 mm
Length20 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1461491-6.

TE Connectivity
Datasheet2 pages10 years ago
Datasheet3 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages6 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet40 pages16 years ago
Upverter
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet6 pages3 years ago
Datasheet5 pages10 years ago
Datasheet2 pages12 years ago
TME
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages10 years ago
Newark
Datasheet3 pages15 years ago
X-ON
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-8.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1461491-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1461491-6 provided by its distributors.

Electromechanical Relay 24VDC 4.8KOhm 3A SPST-NO (20x5x12.5)mm THT Slim PCB Relay
TE CONNECTIVITY / OEG 3-1461491-6 General Purpose Relay, PCN Series, Power, Non Latching, SPST-NO, 24 VDC, 3 A
General Purpose Relay SPST-NO 5A 5VDC PC Pins Through Hole Box
Relay, 1 Form A (N/O), 24 V (DC), 4.8 kΩ, 3 A, 125 V (DC), 277 V (AC), monostable, 3-1461491-6
Relay, E-Mech, Gen Purp, SPST-NO, Ctrl-V 24DC, 3A, PCB, Thru-Hole | TE Connectivity PCN-124D3MHZ,000
Power/Signal Relay, 1 Form A, SPST-NO, Momentary, 0.005A (Coil), 24VDC (Coil), 120mW (Coil), 3A (Contact), 125VDC (Contact), DC Input, AC/DC Output, Panel Mount
PCN-124D3MHZ,000 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating AC: .01 VA Coil Power Rating DC: 120 mW Coil Resistance: 4800 Ω Standard Monostable, DC .01 VA 120 mW | Slim PCB Relay Pcn 3A/5A & 24Vdc | Part Number: PCN-124D3MHZ,000 | Internal Number: 3-1461491-6 | TE Connectivity
Coil Resistance kOhm = 4.8 / Coil Type = DC / Contact Configuration = 1NO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = PCN / Width mm = 5 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 20 / Height mm = 12.5 / Switching Voltage - DC V = 30 / Switching Current A = 3 / Switching Capacity VA = 750 / Switching Voltage - AC V = 250

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCN-124D3MHZ
  • PCN-124D3MHZ,000
  • PCN124D3MHZ

Technical Specifications

Physical
Case/PackageSIP
Contact MaterialSilver
Contact PlatingGold
MountThrough Hole
Number of Pins4
Technical
Ambient Temperature Range High85 °C
Coil Current5 mA
Coil Power120 mW
Coil Resistance4.8 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating3 A
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-30 °C
Number of Contacts1
Operate Time5 ms
Power Consumption120 mW
Switching Current3 A
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)277 V
Dimensions
Depth5 mm
Height12.8 mm
Length20 mm
Width12.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1461491-6.

TE Connectivity
Datasheet2 pages10 years ago
Datasheet3 pages4 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages6 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet40 pages16 years ago
Upverter
Datasheet2 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages11 years ago
Datasheet6 pages3 years ago
Datasheet5 pages10 years ago
Datasheet2 pages12 years ago
TME
Datasheet2 pages18 years ago
Electro Sonic
Datasheet1 page11 years ago
Datasheet1 page11 years ago
element14 APAC
Datasheet2 pages10 years ago
Newark
Datasheet3 pages15 years ago
X-ON
Datasheet3 pages6 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages6 years ago