TE Connectivity / AMP 3-1437581-6

Switch Slide 6PDT Extended Side Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
3-1437581-6 0 ··
USD
8.54 6.39
Onlinecomponents.com
ASE62R 252 Buy Now »
USD
11.29 11.29 9.65 6.78 6.30
Newark
22C6470 0 ··
USD
13.35 10.04
Sager Electronics
3-1437581-6 0 ··
USD
7.82 7.04
Allied Electronics
E5265644 n/s Buy Now »
USD
10.62 10.62
Digi-Key
ASE62R-ND 0 ··
USD
10.66 10.66
PEI Genesis
ASE62R 0 ··
Heilind Electronics
AMP3-1437581-6 0 ··
Heilind Asia
AMP3-1437581-6 0 ··
Electro Sonic
ASE62R 252 Buy Now »
USD
11.97 11.97 10.23 7.19 6.68
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
3-1437581-6 138 ··
USD
4.13 4.13 4.13 4.13 4.13
Quest 2
ASE62R 16 Buy Now »
USD
12.64 9.48 9.48 9.48 9.48
3-1437581-6 110 Buy Now »
USD
13.50 6.75 5.85 5.85 5.85
Abacus Technologies
3-1437581-6 4,913 ··
Relay Specialties
ASE62R 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
3-1437581-6 Contact ··
TransparentC
3-1437581-6 Contact ··
XS Micro
3-1437581-6 Contact ··

Descriptions

SWITCH SLIDE 6PDT 300MA 115V
Digi-Key
ASE62R=6PDT AUTO-SLIDE
TE Connectivity
ASE62R=6PDT AUTO-SLIDE
Newark
ASE62R=6PDT AUTO-SLIDE, 3-1437581-6
Allied Electronics
ASE62R6PDT AUTO-SLIDE
Heilind Electronics
Alcoswitch; Slide Switches; Actuator Style: Extended, Side; Operating Function: n/a; Number of Positions: 2; Contact Configuration: 6PDT; Contact Rating: 0.4VA
Relay Specialties
ASE62R6PDT AUTO-SLIDE
PEI Genesis
Switch Slide 6PDT Extended Side Slide 0.3A 115VAC 28VDC PC Pins Thru-Hole Tube
Sager Electronics
Switch Slide 6PDT Extended Side Slide 0.3A 115VAC PC Pins Thru-Hole Tube
Avnet
ASE62R=6PDT AUTO-SLIDE
Onlinecomponents.com
Slide Switches
North Star Micro
ASE62R=6PDT AUTO-SLIDE
Heilind Asia

Technical Specifications

Lead-Free Status Lead Free
Lifecycle Status Active
ELV Compliant Compliant
Mounting Type Through Hole
Contact Material Copper Alloy
Contacts Type 6PDT
Packaging Tube
Number of Positions 2
RoHS Non-Compliant
Contact Plating Silver
Flammability Rating UL 94 V-0

Documents

Mouser
Datasheet 4 pages 12 years ago
Relay Specialties
Datasheet 2 pages 11 years ago
Datasheet 3 pages 4 years ago
Electro Sonic
Datasheet 1 page 3 years ago
TE Connectivity
Technical Drawing 2 pages 5 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 3-1437581-6
TYCO/AMP 3-1437581-6
TYCO ELECTRONICS AMP 3-1437581-6
TE Connectivity / AMP Brand 3-1437581-6
AMP/Tyco Electronics 3-1437581-6
AMP/TE Connectivity 3-1437581-6
TE CNTY - AMP 3-1437581-6
TE Connectivity / Tyco Electronics AMP 3-1437581-6
AMP/TYCO ELECTR 3-1437581-6
TYCO ELECTRONICS AMP ITALIA S 3-1437581-6
AMP INC 3-1437581-6
TYCO/AMP INC 3-1437581-6
TE CONNECTIVITY AMP (VA) 3-1437581-6
TYCO ELECTRONICS AMP (VA) 3-1437581-6
TE CONNECTIVITY AMP CONNECTORS 3-1437581-6
AMP/TE CONNECTIVITY ACCT 167798 3-1437581-6
TYCO COLOMBIA 3-1437581-6
AMP INCORPORATED (TYCO ELECTRONICS 3-1437581-6
TE Connectivity / Hartman Brand 3-1437581-6
TE CONNECTIVITY / AMP BRA 3-1437581-6
TYCO INC (AMP) 3-1437581-6
TYCO ELECTRONICS 3-1437581-6
AMP ( TYC) 3-1437581-6
TE AMP TYCO 3-1437581-6
TE Connectivity / Am 3-1437581-6
TE Connectivity AMP Connectors 3-1437581-6

Search for other parts like 3- »