TE Connectivity 3-1437565-0

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 9.18N SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth10 mm
Height4.3 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437565-0.

Electro Sonic
Datasheet30 pages15 years ago
Datasheet8 pages19 years ago
Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet2 pages12 years ago
Master Electronics
Datasheet116 pages16 years ago
element14 APAC
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
TME
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Inventory History

3 month trend:
+7.31%

Alternate Parts

Price @ 1000
$ 0.256
$ 0.201
$ 0.201
Stock
964,393
842,206
842,206
Authorized Distributors
20
22
22
Throw Configuration
SPST
SPST
SPST
Contact Plating
Silver
Silver
Silver
Housing Material
Polyamide
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
50 mA
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Illumination Type
Illuminated
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1437565-0.

Descriptions

Descriptions of TE Connectivity 3-1437565-0 provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 9.18N SMD T/R
Switch; Pushbutton; Tactile; SPST; 50mA; SMT; Off(On); Grey
ALCOSWITCH - TE CONNECTIVITY - FSM2JSMATR - SWITCH, TACTILE SPST 50mA, SMD GULL WING
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
50 mA Contact Rating 0.70 mm Actuator Length Vertical Mount Pushbutton Switch
SWITCH, TACTILE, SPST, 50MA, 24VDC, SMD, FULL REEL; Product Range:FSMJSM Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160gf; Contact Rating:50mA at 24VDC RoHS Compliant: Yes
FSM2JSMATR=ON T/R Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: With Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: FSM2JSMATR | Internal Number: 3-1437565-0 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 314375650
  • FSM2JSMATR
  • FSM2JSMATR.

Technical Specifications

Physical
Case/PackageSMD/SMT
Contact MaterialCopper
Contact PlatingSilver
Housing MaterialPolyamide
MaterialPolyamide
MountSurface Mount
Technical
Contact Current Rating50 mA
Contact Resistance100 mΩ
Current Rating50 mA
Electrical Life100 kcycles
Illumination TypeIlluminated
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingTape & Reel
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth10 mm
Height4.3 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1437565-0.

Electro Sonic
Datasheet30 pages15 years ago
Datasheet8 pages19 years ago
Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet2 pages12 years ago
Master Electronics
Datasheet116 pages16 years ago
element14 APAC
Datasheet2 pages12 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
Datasheet6 pages4 years ago
TME
Datasheet6 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages4 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet1 page9 years ago
Materials Sheet2 pages7 years ago
Materials Sheet2 pages5 years ago