TE Connectivity 3-1415055-1

Power Relay 24VDC 8A DPST-NO/DPST-NC(40MM 13MM 16.5MM) Tht / Relay Safety 4PST 8A 24V
Production

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins10
Weight16 g
Technical
Ambient Temperature Range High70 °C
Coil Current33.33 mA
Coil Power800 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance100 mΩ
Current Rating8 A
Insulation Resistance100 MΩ
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts4
Switching Current8 A
TerminationPC Pin
Throw Configuration4PST, DPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth13 mm
Height16 mm
Length40 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415055-1.

TE Connectivity
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet12 pages2 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet5 pages3 years ago
Datasheet3 pages11 years ago
Newark
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Inventory History

3 month trend:
-6.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1415055-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1415055-1 provided by its distributors.

Power Relay 24VDC 8A DPST-NO/DPST-NC(40mm 13mm 16.5mm) THT / RELAY SAFETY 4PST 8A 24V
SR4D4024 Power Relay Type: Force-Guided Coil Magnetic System: Monostable
Relay, E-Mech,8A, DPST-NO AND SPST-NC, Forcibly Guided Contacts,24DC, Vol-, | TE Connectivity SR4D4024
Safety Relay, 4PST, Momentary, 0.033A (Coil), 24VDC (Coil), 800mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
Power Relays, Force-Guided, Monostable, DC, 800 mW Coil Power Rating DC, 720 Ω Coil Resistance, 24 VDC Coil Voltage, SCHRACK SR4 D/M
Safety Relay, 250Vac, 8A, Tht; Coil Voltage:24Vdc; Contact Configuration:Dpst-No, Dpst-Nc; Product Range:Sr4 D/M Series; Relay Mounting:Through Hole; Contact Current:8A; Relay Terminals:Solder; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Schrack Te Connectivity 3-1415055-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • SR4D4024
  • SR4D4024.

Technical Specifications

Physical
Contact MaterialSilver, Tin
MountThrough Hole
Number of Pins10
Weight16 g
Technical
Ambient Temperature Range High70 °C
Coil Current33.33 mA
Coil Power800 mW
Coil Resistance720 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating8 A
Contact Resistance100 mΩ
Current Rating8 A
Insulation Resistance100 MΩ
Max Current Rating8 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-25 °C
Number of Contacts4
Switching Current8 A
TerminationPC Pin
Throw Configuration4PST, DPST
Voltage Rating (AC)250 V
Voltage Rating (DC)24 V
Dimensions
Depth13 mm
Height16 mm
Length40 mm
Width13 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1415055-1.

TE Connectivity
Datasheet3 pages8 years ago
Datasheet3 pages11 years ago
Datasheet3 pages11 years ago
Datasheet12 pages2 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet5 pages3 years ago
Datasheet3 pages11 years ago
Newark
Datasheet1 page15 years ago
Datasheet3 pages18 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Datasheet5 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet7 pages9 years ago