TE Connectivity 3-1393237-1

Electromechanical Relay 12VDC 360Ohm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountSocket
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time7 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time3 ms
Schedule B8536410050
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)277 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393237-1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages3 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Factory Futures
Datasheet2 pages17 years ago
element14
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages18 years ago

Inventory History

3 month trend:
+30.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 3-1393237-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 3-1393237-1 provided by its distributors.

Electromechanical Relay 12VDC 360Ohm 8A DPDT (29x12.7x15.7)mm THT Miniature Relay
RT Series 8 A DPDT 12 VDC PCB Mount Miniature General Purpose Power Relay
Relay General Purpose; DPDT; 12V DC Coil; 8A
Electromechanical Relay DPDT 8A 12VDC 360Ohm Through Hole
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
RTE24012F Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating Class: 300 – 400 mW Coil Power Rating DC: 400 mW Coil Resistance: 360 Ω Standard Monostable, DC 300 – 400 mW | Power Relay | Part Number: RTE24012F | Internal Number: 3-1393237-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 313932371
  • RTE24012F
  • RTE24012F.

Technical Specifications

Physical
Case/PackageDIP
Contact MaterialSilver
MountSocket
Number of Pins8
Weight13 g
Technical
Ambient Temperature Range High85 °C
Coil Current33.3 mA
Coil Power400 mW
Coil Resistance360 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating8 A
Contact Voltage Rating (AC)250 V
Current Rating8 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time7 ms
PackagingCarton
Power Consumption400 mW
Relay TypeGeneral Purpose
Release Time3 ms
Schedule B8536410050
TerminationPlug
Throw ConfigurationDPDT
Voltage Rating (AC)277 V
Dimensions
Depth12.7 mm
Height15.7 mm
Length29 mm
Width12.7 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 3-1393237-1.

Electro Sonic
Datasheet3 pages12 years ago
Datasheet3 pages12 years ago
Datasheet3 pages3 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet4 pages9 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
element14 APAC
Datasheet3 pages12 years ago
Factory Futures
Datasheet2 pages17 years ago
element14
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet5 pages10 years ago
Upverter
Datasheet3 pages12 years ago
DigiKey
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, VDE, cULus
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet7 pages6 years ago
Materials Sheet7 pages6 years ago