TE Connectivity / P&B T90S5D12-24

Electromechanical Relay 24VDC 660Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power870 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating20 A
Current Rating20 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption2.8 W
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)24 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length30.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B T90S5D12-24.

TE Connectivity
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
TME
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / P&B T90S5D12-24.

Related Parts

Descriptions

Descriptions of TE Connectivity / P&B T90S5D12-24 provided by its distributors.

Electromechanical Relay 24VDC 660Ohm 30A SPDT (32.26x27.43x20.4)mm THT Power Relay
Relay,E-Mech,Power,SPDT,20A,Ctrl-V 24DC,Vol-Rtg 240/28AC/DC,PCB Mnt,T90S5D12-24
T90 Series 20 A SPDT 24 VDC PCB Mount General Purpose Power Relay
Power Relay 24VDC 30A SPDT (( 32.26mm 27.43mm 20.4mm)) Through Hole
RELAY, SPDT, 240VAC, 28VDC, 30A; Contact Configuration:SPDT; Coil Voltage:24VDC; Contact Current:30A; Product Range:T90 Series; Relay Mounting:Through Hole; Coil Type:Non Latching; Contact Voltage VAC:240VAC; Relay Terminals:Solder RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity / P&B has several brands around the world that distributors may use as alternate names. TE Connectivity / P&B may also be known as the following names:

  • TE CONNECTIVITY / POTTER & BRUMFIELD
  • TE Connectivity / P&B Brand
  • TE Connectivity Potter & Brumfield Relays
  • TYCO / P&B
  • Tyco Electronics / P&B
  • P&B
  • P&B/TYCO
  • P&B/Tyco Electronics
  • TE CONNECTIVITY POTTER & BRUMFIELD (VA)
  • Potter & Brumfield (Tyco - P&B)
  • TYCO ELECTRONICS POTTER & BRUMFIELD (VA)
  • TE CONNECTIVITY /POTT&BRUM
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • TE CONNECTIVITY / P&B BRA
  • P&B relay
  • P&B - Potter & Brumfield
  • TE Connectivity / P&
  • T&B/TE CONNECTIVITY #155639
  • TE CONN/P&B
  • TYCO P/B ACCOUNT #354275-10-01
  • TYCO ELECTRONICS / POTTER & BRUMFIELD
  • POTTER& BRUMFIELD / TYCO
  • TE Connectivity / P%26B Brand
  • P&B/TE CONNECTIVITY
  • TE Connectivity / P&B Asia
  • Potter & Brumfield

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3-1393209-1
  • 313932091
  • T90S5D12-24.
  • T90S5D12-24..

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountThrough Hole
Number of Pins6
Technical
Ambient Temperature Range High85 °C
Coil Current36 mA
Coil Power870 mW
Coil Resistance660 Ω
Coil TypeNon-Latching
Coil Voltage (AC)24 V
Coil Voltage (DC)24 V
Contact Current Rating20 A
Current Rating20 A
Max Current Rating30 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)277 V
Min Operating Temperature-55 °C
Number of Contacts1
Operate Time15 ms
Power Consumption2.8 W
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)277 V
Voltage Rating (DC)24 V
Dimensions
Depth27.43 mm
Height20.4 mm
Length30.5 mm
Width27.4 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / P&B T90S5D12-24.

TE Connectivity
Datasheet3 pages10 years ago
Datasheet3 pages12 years ago
element14 APAC
Datasheet3 pages12 years ago
Electro Sonic
Datasheet3 pages13 years ago
Datasheet484 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages10 years ago
TME
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago