Schurter 3-101-050

Smd-fuse SMD 3320, 7.5 A, F, 125 V (DC), 125 V (AC), 200 A Breaking Capacity, 3-101-050
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Fuse Current7.5 A
Resistance9.5 mΩ
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3-101-050.

Sager Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet4 pages1 year ago
Upverter
Datasheet3 pages4 years ago

Inventory History

3 month trend:
+1200%

Engineering Resources

View Evaluation kits and Reference designs for Schurter 3-101-050.

Descriptions

Descriptions of Schurter 3-101-050 provided by its distributors.

SMD-Fuse SMD 3320, 7.5 A, F, 125 V (DC), 125 V (AC), 200 A breaking capacity, 3-101-050
Fuse, Fast Acting, HCF, 125VAC, 7.5A, F, SMD | Schurter 3-101-050
Fuse Square Body 7.5A 125VAC 125VDC Fast 2-Pin SMD T/R
Surface Mount Fuses FAST ACTING 125VAC H CF 7.5A SOLD PER PC
FUSE, FAST ACTING, 7.5A, 125V, 3220; Fuse Current: 7.5A; Product Range: HCF Series; Voltage Rating VAC: 125V; Voltage Rating V DC: 125V; Blow Characteristic: Fast Acting; Fuse Case Style: 3220; Breaking Capacity Current AC: 200
FUSE CERAMIC 7.5A 125VAC/VDC SMD
FUSE CERM 7.5A 125VAC/VDC 2SMD

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Technical
Ambient Temperature Range High125 °C
Fuse Current7.5 A
Resistance9.5 mΩ
Voltage Rating125 V
Voltage Rating (AC)125 V
Voltage Rating (DC)125 V
Dimensions
Height5 mm

Documents

Download datasheets and manufacturer documentation for Schurter 3-101-050.

Sager Electronics
Datasheet3 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages1 year ago
Burklin Elektronik
Datasheet4 pages1 year ago
Upverter
Datasheet3 pages4 years ago

Compliance

Environmental Classification
RoHSCompliant