Honeywell 2TP12-1

Switch Rocker ON OFF ON DPDT Screw Rocker 20A 277VAC 250VDC 745.7VA

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountFlush, Panel
Number of Pins3
Weight63.5 g
Technical
Current Rating15 A
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-54 °C
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)125 V
Dimensions
Depth22.6 mm
Length55.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2TP12-1.

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet5 pages23 years ago
Agility
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2TP12-1.

Related Parts

Descriptions

Descriptions of Honeywell 2TP12-1 provided by its distributors.

Switch Rocker ON OFF ON DPDT Screw Rocker 20A 277VAC 250VDC 745.7VA
MICRO SWITCH™ Electromechanical Switches, MICRO SWITCH™ Rocker Switches
Toggles & Rockers | Honeywell 2TP12-1
TP Series Rocker Switch, 2 pole, 3 position, Screw terminal, Flush Panel Mounting MICRO SWITCH TP Rocker switches may be mounted flush with panel for a low-button profile or above panel for a distinct button appearance. Buttons measure 22,1 mm x 37,1 mm [.87 in x 1.46 in]. They are removable and interchangeable, and come in transparent plastic, translucent plastic, and six colors of opaque plastic. Switches without buttons are also available, as well as separate buttons.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountFlush, Panel
Number of Pins3
Weight63.5 g
Technical
Current Rating15 A
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-54 °C
OrientationStraight
Switch FunctionOn-Off
TerminationScrew
Throw ConfigurationDPDT, DPST
Voltage Rating (AC)125 V
Dimensions
Depth22.6 mm
Length55.1 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2TP12-1.

Sager Electronics
Datasheet8 pages5 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet5 pages23 years ago
Agility
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago