Texas Instruments 2T28-33QDBVRG4Q1

Automotive voltage monitor with watchdog timer 5-SOT-23 -40 to 125
Production
In Stock

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage3 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.84 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current25 µA
Overvoltage Threshold3 V
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive Low
Reset Timeout120 ms
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.84 V
Watchdog TimerYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 2T28-33QDBVRG4Q1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago
SHENGYU ELECTRONICS
Datasheet23 pages2 years ago

Inventory History

3 month trend:
-13.72%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 2T28-33QDBVRG4Q1.

Related Parts

Descriptions

Descriptions of Texas Instruments 2T28-33QDBVRG4Q1 provided by its distributors.

Automotive voltage monitor with watchdog timer 5-SOT-23 -40 to 125
Processor Supervisor 2.93V 1 Open Drain Automotive 5-Pin SOT-23 T/R
IC SUPERVISOR 1 CHANNEL SOT23-5
ROHS3Compliant Tape & Reel (TR) 2833 Simple Reset/Power-On Reset supervisor 3.3V 2.9mm 120ms Minimum 437mW
IC SUPERVISORY CIRCUIT SOT23-5

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins5
Technical
Max Operating Temperature125 °C
Max Power Dissipation437 mW
Max Reset Threshold Voltage3 V
Max Supply Current25 µA
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage2.84 V
Min Supply Voltage1.1 V
Nominal Supply Current25 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current25 µA
Overvoltage Threshold3 V
Power Dissipation437 mW
Quiescent Current15 µA
ResetActive Low
Reset Timeout120 ms
Threshold Voltage2.93 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold2.84 V
Watchdog TimerYes
Dimensions
Height1.45 mm
Length2.9 mm
Thickness1.2 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments 2T28-33QDBVRG4Q1.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages7 years ago
Technical Drawing4 pages11 years ago
Technical Drawing4 pages2 years ago
Technical Drawing5 pages6 years ago
Datasheet18 pages9 years ago
Technical Drawing2 pages9 years ago
SHENGYU ELECTRONICS
Datasheet23 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago