Honeywell 2SX27-T

Switch Snap Action N.O./N.C. SPDT Plunger 7A 250VAC 28VDC 0.83N Screw Mount Solder

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialSilver
Housing MaterialPhenolic
Mechanical Life1 Mcycles
MountChassis Mount, Screw, Solder
Weight136 g
Technical
Current Rating7 A
Differential Travel12 mm
Max Current Rating7 A
Max Operating Temperature121 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-53 °C
Operating Force83 N
Operating Position381 µm
OrientationStraight
Overtravel1 mm
Pretravel5 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth5.08 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2SX27-T.

Sager Electronics
Datasheet12 pages8 years ago
Datasheet13 pages10 years ago
Master Electronics
Datasheet1 page16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2SX27-T.

Related Parts

Descriptions

Descriptions of Honeywell 2SX27-T provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Plunger 7A 250VAC 28VDC 0.83N Screw Mount Solder
Basic / Snap Action Switches BASIC SW SPDT 7 A 25 0VAC PIN PLGR ACTR
SWITCH SNAP ACTION SPDT 7A 250V
MICRO SWITCH SX Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 7 A, Pin Plunger Actuator, Solder Termination MICRO SWITCH SX Series subminiature basic switches are used for simple or precision on/off application needs. They are small, precision snap-action switches that are ideal where savings in space and weight are important.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SX27T

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialSilver
Housing MaterialPhenolic
Mechanical Life1 Mcycles
MountChassis Mount, Screw, Solder
Weight136 g
Technical
Current Rating7 A
Differential Travel12 mm
Max Current Rating7 A
Max Operating Temperature121 °C
Max Voltage Rating (DC)28 V
Min Operating Temperature-53 °C
Operating Force83 N
Operating Position381 µm
OrientationStraight
Overtravel1 mm
Pretravel5 mm
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)28 V
Dimensions
Depth5.08 mm
Length12.7 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 2SX27-T.

Sager Electronics
Datasheet12 pages8 years ago
Datasheet13 pages10 years ago
Master Electronics
Datasheet1 page16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago