Panasonic 2SVPE1200M

Cap Aluminum Polymer 1200uF 2VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105C T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins10
Technical
Capacitance1.2 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)8 mΩ
Leakage Current500 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current5.23 A
Ripple Current (AC)5.23 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage2 V
Voltage Rating2 V
Voltage Rating (DC)2 V
Dimensions
Diameter6.3 mm
Height9.9 mm
Height - Seated (Max)10.0076 mm
Length9.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 2SVPE1200M.

Future Electronics
Datasheet1 page8 years ago
TME
Datasheet2 pages8 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-16.35%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 2SVPE1200M.

Related Parts

Descriptions

Descriptions of Panasonic 2SVPE1200M provided by its distributors.

Cap Aluminum Polymer 1200uF 2VDC 20%( 6.3 X 9.9mm) SMD 0.008 Ohm 5230mA 2000h 105C T/R
Aluminum Polymer Capacitor, 1200 uF, 2 V, ± 20%, Radial Can - SMD, Surface Mount
Cap Ta Polymer 1200Uf 2Vdc 8M Ohm Smd 6.3 X 10Mm Rohs Compliant: Yes
Capacitor, Aluminum Organic Polymer, 2VDC,1200uF,8mohm,6.3x10mm, T&R | Panasonic Electronic Components 2SVPE1200M
Aluminum Organic Polymer Capacitors 2volts 1200uF ESR 8mohm
CAP, 1200µF, 2V, 20%, RADIAL; Capacitance: 1200µF; Voltage Rating: 2V; AE Capacitor Case: Radial Can - SMD; Product Range: OS-CON SVPE Series; ESR: 0.008ohm; Lifetime @ Temperature: 2000 hours @ 105°C; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance: ± 20%; Capacitance Tolerance ±: ± 20%; Capacitor Case Style: Radial Can - SMD; Diameter: 6.3mm; Height: 9.9mm; Ripple Current AC: 5.23A

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SVPE1200M.

Technical Specifications

Physical
Case/PackageRadial
MaterialPolymer
MountSurface Mount
Number of Pins10
Technical
Capacitance1.2 mF
Dissipation Factor12 %
ESR (Equivalent Series Resistance)8 mΩ
Leakage Current500 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current5.23 A
Ripple Current (AC)5.23 A
Schedule B8532220020
TerminationSMD/SMT
Tolerance20 %
Voltage2 V
Voltage Rating2 V
Voltage Rating (DC)2 V
Dimensions
Diameter6.3 mm
Height9.9 mm
Height - Seated (Max)10.0076 mm
Length9.9 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 2SVPE1200M.

Future Electronics
Datasheet1 page8 years ago
TME
Datasheet2 pages8 years ago
Panasonic SCT
Technical Drawing3 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Farnell
Datasheet1 page10 years ago
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant