STMicroelectronics 2STW4468

Transistor GP BJT NPN 140V 10A 3-Pin (3+Tab) TO-247 Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)200 V
Collector Emitter Breakdown Voltage140 V
Collector Emitter Voltage (VCEO)140 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency20 MHz
Gain Bandwidth Product20 MHz
hFE Min70
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation100 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation100 W
Transition Frequency20 MHz

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STW4468.

element14 APAC
Datasheet9 pages19 years ago
TME
Datasheet9 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 2STW4468.

Descriptions

Descriptions of STMicroelectronics 2STW4468 provided by its distributors.

Transistor GP BJT NPN 140V 10A 3-Pin (3+Tab) TO-247 Tube
High power NPN epitaxial planar bipolar transistor
Bipolar Transistors - BJT High PWR NPN Trans 140V VCEO 20 MHz
Transistor, NPN TO-247; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:140V; Transition Frequency ft:20MHz; Power Dissipation Pd:100W;
TRANSISTOR, NPN TO-247; Transistor Type:Bipolar; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:140V; Current Ic Continuous a Max:7A; Voltage, Vce Sat Max:0.5V; Power Dissipation:100W; Min Hfe:70; ft, Typ:20MHz; Case;RoHS Compliant: Yes
TRANSISTOR, NPN TO-247; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 140V; Transition Frequency ft: 20MHz; Power Dissipation Pd: 100W; DC Collector Current: 7A; DC Current Gain hFE: 70hFE; Transistor Case Style: TO-247; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 500mV; Continuous Collector Current Ic Max: 10A; Current Ic Continuous a Max: 7A; Current Ic hFE: 3A; Gain Bandwidth ft Typ: 20MHz; Hfe Min: 70; Power Dissipation Ptot Max: 100W; Termination Type: Through Hole; Voltage Vcbo: 200V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-247
MountThrough Hole
Number of Pins3
Technical
Collector Base Voltage (VCBO)200 V
Collector Emitter Breakdown Voltage140 V
Collector Emitter Voltage (VCEO)140 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Frequency20 MHz
Gain Bandwidth Product20 MHz
hFE Min70
Max Collector Current10 A
Max Operating Temperature150 °C
Max Power Dissipation100 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityNPN
Power Dissipation100 W
Transition Frequency20 MHz

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STW4468.

element14 APAC
Datasheet9 pages19 years ago
TME
Datasheet9 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant