STMicroelectronics 2STW200

2STW200 Series 80V 25 A PNP Complementary Power Darlington Transistor - TO-247
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247
Contact PlatingTin
MountThrough Hole
Weight6.500007 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current25 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1 V
hFE Min300
Max Collector Current25 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation130 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation130 W
Dimensions
Height24.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STW200.

Factory Futures
Datasheet7 pages18 years ago
Future Electronics
Datasheet7 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 2STW200.

Descriptions

Descriptions of STMicroelectronics 2STW200 provided by its distributors.

2STW200 Series 80V 25 A PNP Complementary Power Darlington Transistor - TO-247
Trans Darlington PNP 80V 25A 130000mW 3-Pin(3+Tab) TO-247 Tube
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 8200pF 630volts NP0 5% Hi Temp

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Technical Specifications

Physical
Case/PackageTO-247
Contact PlatingTin
MountThrough Hole
Weight6.500007 g
Technical
Collector Base Voltage (VCBO)80 V
Collector Emitter Breakdown Voltage80 V
Collector Emitter Saturation Voltage1.2 V
Collector Emitter Voltage (VCEO)80 V
Continuous Collector Current25 A
Element ConfigurationSingle
Emitter Base Voltage (VEBO)1 V
hFE Min300
Max Collector Current25 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation130 W
Min Operating Temperature-65 °C
Number of Elements1
PolarityPNP
Power Dissipation130 W
Dimensions
Height24.45 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STW200.

Factory Futures
Datasheet7 pages18 years ago
Future Electronics
Datasheet7 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant