STMicroelectronics 2STF2360

60V 1.4W 160@1A, 2V 3A PNP SOT-89 Bipolar Transistors - BJT ROHS
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-6 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min80
Max Breakdown Voltage60 V
Max Collector Current3 A
Max Frequency130 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation1.4 W
Schedule B8541290080
TerminationSMD/SMT
Transition Frequency130 MHz
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STF2360.

TME
Datasheet11 pages11 years ago
element14 APAC
Datasheet11 pages18 years ago
Newark
Datasheet11 pages18 years ago
Nu Horizons
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-26.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for STMicroelectronics 2STF2360.

Related Parts

Descriptions

Descriptions of STMicroelectronics 2STF2360 provided by its distributors.

60V 1.4W 160@1A,2V 3A PNP SOT-89 Bipolar Transistors - BJT ROHS
Bipolar (Bjt) Single Transistor, Pnp, 60 V, 130 Mhz, 1.4 W, -3 A, 160 |Stmicroelectronics 2STF2360
Trans GP BJT PNP 60V 3A 1400mW 4-Pin(3+Tab) SOT-89 T/R
Bipolar Transistors - BJT Lo Vltg fast switch pnp Pwr transistor
Power Bipolar, PNP, 2V, 150mA, SOT-89, Tape and Reel
STMicroelectronics SCT
Transistor PNP FAST SW SOT-89; Polarity:PNP; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:130MHz; Power Dissipation
TRANSISTOR PNP FAST SW SOT-89; Transistor Polarity: PNP; Collector Emitter Voltage V(br)ceo: 60V; Transition Frequency ft: 130MHz; Power Dissipation Pd: 1.4W; DC Collector Current: -3A; DC Current Gain hFE: 160hFE; Transistor Case Style: SOT-89; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015); Collector Emitter Saturation Voltage Vce(on): 320mV; Current Ic Continuous a Max: 2A; Gain Bandwidth ft Typ: 130MHz; Hfe Min: 160; Operating Temperature Min: -65°C; Operating Temperature Range: -65°C to +150°C; Termination Type: Surface Mount Device

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2STF2360.

Technical Specifications

Physical
Case/PackageSOT-89
Contact PlatingTin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)-60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage-500 mV
Collector Emitter Voltage (VCEO)-60 V
Element ConfigurationSingle
Emitter Base Voltage (VEBO)-6 V
Frequency130 MHz
Gain Bandwidth Product130 MHz
hFE Min80
Max Breakdown Voltage60 V
Max Collector Current3 A
Max Frequency130 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation1.4 W
Min Operating Temperature-65 °C
Number of Elements1
PackagingDigi-Reel®
PolarityPNP
Power Dissipation1.4 W
Schedule B8541290080
TerminationSMD/SMT
Transition Frequency130 MHz
Dimensions
Height1.6 mm
Length4.6 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for STMicroelectronics 2STF2360.

TME
Datasheet11 pages11 years ago
element14 APAC
Datasheet11 pages18 years ago
Newark
Datasheet11 pages18 years ago
Nu Horizons
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant