Omron 2SMPB-01-01

Mems Abs Pressure Sensor/Omron Electronic Components |Omron Electronic Components 2SMPB-01-01
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Pressure23.21 PSI
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Output TypeI2C
PackagingCut Tape
Port StyleNo Port
Pressure TypeAbsolute
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Omron 2SMPB-01-01.

Newark
Datasheet18 pages15 years ago
Datasheet18 pages8 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet18 pages8 years ago
TME
Datasheet18 pages9 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Omron 2SMPB-01-01.

Descriptions

Descriptions of Omron 2SMPB-01-01 provided by its distributors.

Mems Abs Pressure Sensor/Omron Electronic Components |Omron Electronic Components 2SMPB-01-01
Board Mount Pressure Sensor 30kPa to 110kPa Absolute 8-Pin QFN T/R
PRESSURE SENSOR, 30-110KPA, QFN-8
PRESSURE SENSOR, 30-110KPA, QFN-8; Pressure Type: Absolute; Sensitivity, V/P: -; Operating Pressure Min: 30kPa; Operating Pressure Max: 110kPa; Supply Voltage Min: 2.25V; Supply Voltage Max: 3.6V; Sensor Case Style: QFN; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: -

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Electronic Components
  • Omron Automation and Safety
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRN
  • OMRON CORP
  • OMRON Corporation
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • Omron Electronics Inc-ECB Div
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SMPB0101

Technical Specifications

Physical
Case/PackageQFN
Number of Pins8
Technical
Max Operating Temperature85 °C
Max Pressure23.21 PSI
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage2.25 V
Output TypeI2C
PackagingCut Tape
Port StyleNo Port
Pressure TypeAbsolute
TerminationSolder

Documents

Download datasheets and manufacturer documentation for Omron 2SMPB-01-01.

Newark
Datasheet18 pages15 years ago
Datasheet18 pages8 years ago
Datasheet0 pages0 years ago
Master Electronics
Datasheet18 pages8 years ago
TME
Datasheet18 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant