onsemi 2SK4125-1E

N-Channel Power MOSFET, 600V, 17A, 610mΩ, TO-3P-3L

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance610 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time52 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.2 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.5 W
Rds On Max610 mΩ
Rise Time82 ns
Turn-Off Delay Time145 ns
Turn-On Delay Time26.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 2SK4125-1E.

Upverter
Datasheet7 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SK4125-1E.

Descriptions

Descriptions of onsemi 2SK4125-1E provided by its distributors.

N-Channel Power MOSFET, 600V, 17A, 610mΩ, TO-3P-3L
Trans MOSFET N-CH 600V 17A 3-Pin(3+Tab) TO-3P Magazine
REEL / NFET U8FL 30V 50A 17.5MO

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Contact PlatingTin
Number of Pins3
Technical
Continuous Drain Current (ID)17 A
Drain to Source Breakdown Voltage600 V
Drain to Source Resistance610 mΩ
Drain to Source Voltage (Vdss)600 V
Element ConfigurationSingle
Fall Time52 ns
Gate to Source Voltage (Vgs)30 V
Input Capacitance1.2 nF
Max Operating Temperature150 °C
Max Power Dissipation2.5 W
Min Operating Temperature-55 °C
Number of Elements1
Power Dissipation2.5 W
Rds On Max610 mΩ
Rise Time82 ns
Turn-Off Delay Time145 ns
Turn-On Delay Time26.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 2SK4125-1E.

Upverter
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago