onsemi 2SK3707-1E

N-Channel Power MOSFET, 100V, 20A, 60mΩ, TO-220F-3SG

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Continuous Drain Current (ID)20 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time60 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.15 nF
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Rds On Max60 mΩ
Rise Time30 ns
Turn-Off Delay Time185 ns
Turn-On Delay Time19.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 2SK3707-1E.

onsemi
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages10 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SK3707-1E.

Related Parts

Descriptions

Descriptions of onsemi 2SK3707-1E provided by its distributors.

N-Channel Power MOSFET, 100V, 20A, 60mΩ, TO-220F-3SG
Trans MOSFET N-CH 100V 20A 3-Pin(3+Tab) TO-220ML Magazine
MOSFET N-CH 100V 20A TO220F-3SG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Continuous Drain Current (ID)20 A
Drain to Source Breakdown Voltage100 V
Drain to Source Resistance60 mΩ
Drain to Source Voltage (Vdss)100 V
Element ConfigurationSingle
Fall Time60 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance2.15 nF
Max Operating Temperature150 °C
Max Power Dissipation2 W
Min Operating Temperature-55 °C
Rds On Max60 mΩ
Rise Time30 ns
Turn-Off Delay Time185 ns
Turn-On Delay Time19.5 ns

Documents

Download datasheets and manufacturer documentation for onsemi 2SK3707-1E.

onsemi
Datasheet7 pages11 years ago
Farnell
Datasheet7 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago