onsemi 2SK3666-2-TB-E

N-Channel JFET, 30V, 0.6 to 6.0mA, 6.5mS, CP
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
Number of Pins3
Technical
Continuous Drain Current (ID)10 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance200 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-30 V
Input Capacitance4 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation200 mW
Schedule B8541210080
Dimensions
Height1.1 mm
Length2.9 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SK3666-2-TB-E.

Upverter
Datasheet4 pages9 years ago
onsemi
Datasheet6 pages11 years ago
Farnell
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-2.39%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SK3666-2-TB-E.

Related Parts

Descriptions

Descriptions of onsemi 2SK3666-2-TB-E provided by its distributors.

N-Channel JFET, 30V, 0.6 to 6.0mA, 6.5mS, CP
Small Signal Field-Effect Transistor, 0.01A I(D), 1-Element, N-Channel, Silicon, Junction FET
Transistor, JFET, N-CH, -0.95V, SOT-23; Breakdown Voltage Vbr:-30V; Zero Gate Drain Current Idss Min:600µA;
2SK3666-2-TB-E N-channel JFET Transistor, 30 V, Idss 0.6 to 1.5mA, 3-Pin SOT-23 | ON Semiconductor 2SK3666-2-TB-E
Junction FET 30V 10mA IDSS 0.6 to 10 mA N-Channel Single CP
Trans JFET N-CH 30V 10mA 3-Pin CP T/R - Tape and Reel
TRANSISTOR, JFET, N-CH, -0.95V, SOT-23;
N-CHANNEL JUNCTION SILICON FET F
Transistor, Jfet, N-Ch, -0.95V, Sot-23; Gate Source Breakdown Voltage Max:-30V; Zero Gate Voltage Drain Current Max:1.5Ma; Gate Source Cutoff Voltage Max:-950Mv; No. Of Pins:3 Pin; Operating Temperature Max:150°C; Product Range:- Rohs Compliant: Yes |Onsemi 2SK3666-2-TB-E.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SK3666-2-TB-E.

Technical Specifications

Physical
Case/PackageTO-236-3
Number of Pins3
Technical
Continuous Drain Current (ID)10 mA
Drain to Source Breakdown Voltage30 V
Drain to Source Resistance200 Ω
Drain to Source Voltage (Vdss)30 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)-30 V
Input Capacitance4 pF
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
Power Dissipation200 mW
Schedule B8541210080
Dimensions
Height1.1 mm
Length2.9 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SK3666-2-TB-E.

Upverter
Datasheet4 pages9 years ago
onsemi
Datasheet6 pages11 years ago
Farnell
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago