Toshiba 2SK3078A(TE12L,F)

Trans RF MOSFET N-CH 10V 0.5A 4-Pin(3+Tab) PW-Mini T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Voltage (Vdss)10 V
Frequency470 MHz
Gain8 dB
Gate to Source Voltage (Vgs)5 V
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-45 °C
Number of Elements1
PackagingDigi-Reel®
Test Current50 mA
Test Voltage4.5 V
Voltage Rating10 V

Documents

Download datasheets and manufacturer documentation for Toshiba 2SK3078A(TE12L,F).

Datasheet5 pages10 years ago

Inventory History

3 month trend:
-33.43%

Engineering Resources

View Evaluation kits and Reference designs for Toshiba 2SK3078A(TE12L,F).

Related Parts

Descriptions

Descriptions of Toshiba 2SK3078A(TE12L,F) provided by its distributors.

Trans RF MOSFET N-CH 10V 0.5A 4-Pin(3+Tab) PW-Mini T/R
Transistor RF FET N-CH 10V 0.5A 470MHz 3-Pin SC-62 T/R
RF MOSFET Transistors N-Ch Radio Freq 0.5 3W 10V VDSS
10V 500mA 3W N Channel SC-62 MOSFETs ROHS
FET RF N-CH 10V 470 MHZ PW-MINI

Manufacturer Aliases

Toshiba has several brands around the world that distributors may use as alternate names. Toshiba may also be known as the following names:

  • TOSH
  • TOS
  • Toshiba Semiconductor and Storage
  • TOSHIB
  • SMK
  • TOSHIBA CORP
  • TOSHI
  • TSENG
  • TOSHIBA CORPORATION
  • TSH
  • Toshiba America Electronic Components
  • MARKTECH OPTOELECTRONICS
  • Toshiba Memory America Inc
  • TOSHIBA ELECTRONICS
  • Toshiba Electronic Devices and Storage Corporation
  • Toshiba America
  • TOSHIBA ELECTRONIC COMPONENTS
  • Toshiba America Electronic Components Inc
  • TOSHIBA-PB FREE
  • TOSHIBA SEMI
  • TOSHIBAPb
  • Toshiba Semiconductor
  • TOBHIBA
  • TOSHIAB
  • Toshiba Memory

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SK3078ATE12LF

Technical Specifications

Physical
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)500 mA
Current Rating500 mA
Drain to Source Voltage (Vdss)10 V
Frequency470 MHz
Gain8 dB
Gate to Source Voltage (Vgs)5 V
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-45 °C
Number of Elements1
PackagingDigi-Reel®
Test Current50 mA
Test Voltage4.5 V
Voltage Rating10 V

Documents

Download datasheets and manufacturer documentation for Toshiba 2SK3078A(TE12L,F).

Datasheet5 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant