Renesas 2SK1317-E

Trans MOSFET N-CH Si 1.5KV 2.5A 3-Pin(3+Tab) TO-3P Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)2.5 A
Drain to Source Resistance12 Ω
Drain to Source Voltage (Vdss)1.5 kV
Fall Time60 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance990 pF
Max Operating Temperature150 °C
Max Power Dissipation100 W
Manufacturer Package IdentifierPRSS0004ZE-A
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
Power Dissipation100 W
Rds On Max12 Ω
Rise Time70 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time110 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Renesas 2SK1317-E.

Integrated Device Technology
Datasheet9 pages18 years ago
Newark
Datasheet7 pages18 years ago
TME
Datasheet9 pages18 years ago

Inventory History

3 month trend:
-14.13%

Engineering Resources

View Evaluation kits and Reference designs for Renesas 2SK1317-E.

Related Parts

Descriptions

Descriptions of Renesas 2SK1317-E provided by its distributors.

Trans MOSFET N-CH Si 1.5KV 2.5A 3-Pin(3+Tab) TO-3P Tube
2SK1317 Series 1500 V 12 Ohm 100 W Silicon Through Hole N Channel Mosfet - TO-3P
Nch Single Power Mosfet 1500V 2.5A 12000Mohm To-3P
Power Field-Effect Transistor, 2.5A I(D), 1500V, 12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET, N-CH, 1.5KV, 2.5A, TO-3P; Channel Type:N Channel; Drain Source Voltage Vds:1.5kV; Continuous Drain Current Id:2.5A; Transistor Mounting:Through Hole; Rds(on) Test Voltage:15V; Gate Source Threshold Voltage Max:4V RoHS Compliant: Yes
1.5kV 2.5A 100W 12Ω@15V,2A N Channel TO-3P MOSFETs ROHS
RENESAS - 2SK1317-E - MOSFET, N, TO-3P
N-CH 1.5kV 3A 12Ohm TO-3P RoHSconf

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SK1317-E.
  • 2SK1317E

Technical Specifications

Physical
MountThrough Hole
Number of Pins3
Technical
Continuous Drain Current (ID)2.5 A
Drain to Source Resistance12 Ω
Drain to Source Voltage (Vdss)1.5 kV
Fall Time60 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance990 pF
Max Operating Temperature150 °C
Max Power Dissipation100 W
Manufacturer Package IdentifierPRSS0004ZE-A
Min Operating Temperature-55 °C
Nominal Vgs4 V
Number of Elements1
Power Dissipation100 W
Rds On Max12 Ω
Rise Time70 ns
Schedule B8541290080
Threshold Voltage4 V
Turn-Off Delay Time110 ns
Turn-On Delay Time17 ns

Documents

Download datasheets and manufacturer documentation for Renesas 2SK1317-E.

Integrated Device Technology
Datasheet9 pages18 years ago
Newark
Datasheet7 pages18 years ago
TME
Datasheet9 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago