Panasonic 2SJ01630RL

Jfet P-ch 65V 10MA MINI-3

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)20 mA
Current Rating-20 mA
Drain to Source Voltage (Vdss)65 V
Input Capacitance12 pF
Max Power Dissipation150 mW
PackagingDigi-Reel®
Voltage Rating (DC)-65 V

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 2SJ01630RL.

Descriptions

Descriptions of Panasonic 2SJ01630RL provided by its distributors.

JFET P-CH 65V 10MA MINI-3
JFET P-CH 20MA 150MW MINI-3

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/PackageTO-236-3
MountSurface Mount
Technical
Continuous Drain Current (ID)20 mA
Current Rating-20 mA
Drain to Source Voltage (Vdss)65 V
Input Capacitance12 pF
Max Power Dissipation150 mW
PackagingDigi-Reel®
Voltage Rating (DC)-65 V

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant