Singatron 2SJ-03623T23


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2SJ-03623T23 Contact ··

Technical Specifications

Lead-Free Status Lead Free
Packaging Bulk
RoHS Compliant
Mounting Type Through Hole PCB
Mounting Angle 90 °
Size-Diameter 3.5 mm
Gender Female

Documents

Digi-Key
Datasheet 1 page 14 years ago

Alternate Names

SINGATRON ENT CO LTD 2SJ-03623T23
Singatron Enterprises Co Ltd 2SJ-03623T23
SINGATRON ENTERPRISE CO LTD 2SJ-03623T23
Singatron Enterprise 2SJ-03623T23
SINGATRON ENTERPRISE COMPANY LTD 2SJ-03623T23

Search for other parts like 2SJ- »