ROHM 2SD2143

OEMs, CMs ONLY (NO BROKERS)
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product80 MHz
hFE Min1000
Max Collector Current2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements1
Power Dissipation1 W
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for ROHM 2SD2143.

Upverter
Technical Drawing3 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for ROHM 2SD2143.

Descriptions

Descriptions of ROHM 2SD2143 provided by its distributors.

OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Technical Specifications

Physical
Case/PackageTO-252
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage60 V
Collector Emitter Saturation Voltage1.5 V
Collector Emitter Voltage (VCEO)60 V
Emitter Base Voltage (VEBO)6 V
Gain Bandwidth Product80 MHz
hFE Min1000
Max Collector Current2 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Elements1
Power Dissipation1 W
Dimensions
Height2.65 mm

Documents

Download datasheets and manufacturer documentation for ROHM 2SD2143.

Upverter
Technical Drawing3 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant