onsemi 2SD1628F-TD-H

Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 160-320
Obsolete
In Stock

Price and Stock

Technical Specifications

Physical
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)500 mV
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Max Collector Current5 A
Max Frequency120 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
PackagingTape & Reel (TR)
PolarityNPN
Transition Frequency120 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SD1628F-TD-H.

onsemi
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Farnell
Datasheet6 pages10 years ago

Inventory History

3 month trend:
+1.33%

Alternate Parts

Price @ 1000
$ 0.203
$ 0.234
$ 0.234
Stock
317,243
2,086,653
2,086,653
Authorized Distributors
4
3
3
Mount
-
-
-
Case/Package
-
-
-
Polarity
NPN
NPN
NPN
Collector Emitter Breakdown Voltage
20 V
20 V
20 V
Max Collector Current
5 A
5 A
5 A
Transition Frequency
120 MHz
120 MHz
120 MHz
Collector Emitter Saturation Voltage
500 mV
-
-
hFE Min
-
120
120
Power Dissipation
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SD1628F-TD-H.

Related Parts

Descriptions

Descriptions of onsemi 2SD1628F-TD-H provided by its distributors.

Bipolar Transistor, 20V, 5A, Low VCE(sat), NPN Single PCP hFE 160-320
Trans GP BJT NPN 20V 5A 1500mW 4-Pin(3+Tab) SOT-89 T/R
ON Semi 2SD1628F-TD-H NPN Bipolar Transistor, 5 A, 20 V, 3-Pin PCP | ON Semiconductor 2SD1628F-TD-H

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins3
Technical
Collector Base Voltage (VCBO)60 V
Collector Emitter Breakdown Voltage20 V
Collector Emitter Saturation Voltage500 mV
Collector Emitter Voltage (VCEO)500 mV
Element ConfigurationSingle
Emitter Base Voltage (VEBO)6 V
Max Collector Current5 A
Max Frequency120 MHz
Max Operating Temperature150 °C
Max Power Dissipation500 mW
PackagingTape & Reel (TR)
PolarityNPN
Transition Frequency120 MHz
Dimensions
Height1.5 mm
Length4.5 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi 2SD1628F-TD-H.

onsemi
Datasheet6 pages10 years ago
Datasheet6 pages11 years ago
Farnell
Datasheet6 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago