ROHM 2SC4098T106P

Trans Gp Bjt NPN 25V 0.05A 200MW 3-PIN Umt T/r
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)25 V
Continuous Collector Current50 mA
Current Rating50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min82
Max Breakdown Voltage25 V
Max Collector Current50 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
TerminationSMD/SMT
Transition Frequency300 MHz
TypeGeneral Purpose
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for ROHM 2SC4098T106P.

_legacy Avnet
Datasheet3 pages14 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet3 pages14 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages19 years ago

Inventory History

3 month trend:
+14.62%

Engineering Resources

View Evaluation kits and Reference designs for ROHM 2SC4098T106P.

Related Parts

Descriptions

Descriptions of ROHM 2SC4098T106P provided by its distributors.

Trans GP BJT NPN 25V 0.05A 200mW 3-Pin UMT T/R
NPN TRANSISTOR 25V 0,05A UMT3 RoHSconf
2SC4098 Series 25 V 50 mA High-Frequency Amplifier Transistor - SOT-323
Transistor UMT3; Polarity:NPN; Collector Emitter Voltage V(br)ceo:25V; Transition Frequency ft:300MHz; Power Dissipation Pd:200mW; DC
TRANSISTOR UMT3;NPN; Transistor Type:General Purpose; Transistor Polarity:NPN; Collector-to-Emitter Breakdown Voltage:25V; Current Ic Continuous a Max:10mA; Voltage, Vce Sat Max:300mV; Power Dissipation:200mW; Min Hfe:82; ft, ;RoHS Compliant: Yes
TRANSISTOR UMT3; Transistor Polarity: NPN; Collector Emitter Voltage V(br)ceo: 25V; Transition Frequency ft: 300MHz; Power Dissipation Pd: 200mW; DC Collector Current: 10mA; DC Current Gain hFE: 82hFE; Transistor Case Style: SOT-323; No. of Pins: 3Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (15-Jan-2018); Collector Emitter Saturation Voltage Vce(on): 300mV; Current Ic Continuous a Max: 10mA; Gain Bandwidth ft Typ: 300MHz; Hfe Min: 82; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +150°C; Termination Type: Surface Mount Device; Transistor Type: General Purpose

Manufacturer Aliases

ROHM has several brands around the world that distributors may use as alternate names. ROHM may also be known as the following names:

  • Rohm Semiconductor
  • ROHM CO LTD
  • ROH
  • RHOM
  • RHM
  • ROHM ELECTRONICS
  • ROM
  • ROHS
  • ROMH
  • ROHN
  • ROHM SEMI
  • ROHM Semicon
  • ROHM CORPORATION
  • ROHM CORP
  • MIYA
  • Rohm Company Limited
  • ROHM CO
  • ROHM ELEC
  • ROHM Semiconductors
  • ROHM ELECTRO
  • ROHM SEMICONDUCTOR(VA)
  • ROHM COMPANY LTD
  • ROHM INC
  • ROHM/MISC
  • ROHM/NONE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2SC4098 T106P
  • 2SC4098T106-P

Technical Specifications

Physical
Case/PackageSOT-323
Contact PlatingCopper, Silver, Tin
MountSurface Mount
Number of Pins3
Technical
Collector Base Voltage (VCBO)40 V
Collector Emitter Breakdown Voltage25 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)25 V
Continuous Collector Current50 mA
Current Rating50 mA
Element ConfigurationSingle
Emitter Base Voltage (VEBO)5 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min82
Max Breakdown Voltage25 V
Max Collector Current50 mA
Max Operating Temperature150 °C
Max Power Dissipation200 mW
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
PolarityNPN
Power Dissipation200 mW
TerminationSMD/SMT
Transition Frequency300 MHz
TypeGeneral Purpose
Voltage Rating (DC)25 V

Documents

Download datasheets and manufacturer documentation for ROHM 2SC4098T106P.

_legacy Avnet
Datasheet3 pages14 years ago
Datasheet4 pages19 years ago
Farnell
Datasheet3 pages14 years ago
Future Electronics
Datasheet10 pages7 years ago
Datasheet3 pages14 years ago
DigiKey
Datasheet4 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant