ON Semiconductor 2SC3902T

Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat), (PNP)NPN Single TO-126ML

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2SC3902T 175 Buy Now »
USD
0.322 0.302 0.252 0.226 0.226
Chip One Stop Japan
C1S722000047167 175 Buy Now »
CNY
5.82 2.59 2.59 2.59
Rochester Electronics
2SC3902T 1,975 Buy Now »
USD
0.340 0.340 0.310 0.280 0.280
Mouser
863-2SC3902T 909 Buy Now »
USD
0.660 0.553 0.357 0.285 0.231
Avnet
2SC3902T 0 ··
USD
0.219
Digi-Key
2SC3902TOS-ND 0 ··
USD
0.285
Allied Electronics
70341653 0 ··
USD
0.280 0.240 0.240
RS Components
7740714 1,070 Buy Now »
Avnet Europe
2SC3902T 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2SC3902T 1,120 Buy Now »
USD
1.40 1.12 0.420 0.364 0.364
Chip One Stop Global
C1S722000047167 175 Buy Now »
USD
0.780 0.347 0.347 0.347
4 Star Electronics
2SC3902T 202 Send RFQ »
GreenTree Electronics
2SC3902T 1,680 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2SC3902T Contact ··
XS Micro
2SC3902T Contact ··

Descriptions

Trans GP BJT NPN 160V 1.5A 3-Pin TO-126ML
Avnet Europe
TRANS NPN 160V 1.5A TO126ML
Digi-Key
Transistor NPN 160V 1.5Ahfe200-400 TO126
RS Components
ON Semi 2SC3902T NPN Bipolar Transistor, 1.5 A, 160 V, 3-Pin TO-126ML
Allied Electronics
Bipolar Transistor, (-)160V, (-)1.5A, Low VCE(sat), (PNP)NPN Single TO-126ML
ON Semiconductor
Trans GP BJT NPN 160V 1.5A 3-Pin TO-126ML
Avnet

Technical Specifications

Polarity NPN
Lifecycle Status Active
Lead-Free Status Lead Free
RoHS Compliant

Documents

ON Semiconductor
Datasheet 7 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 8 pages 2 years ago
Materials Sheet
Rohs Statement

Alternate Names

ON SEMI 2SC3902T
ONS 2SC3902T
ON SEM 2SC3902T
ONSEMICON 2SC3902T
ON SEMICONDUCTO 2SC3902T
ON SEMICONDUCTORS 2SC3902T
OSC 2SC3902T
ONSE 2SC3902T
ONSEMIC 2SC3902T
SCG 2SC3902T
ON SEMICONDUCTOR COR 2SC3902T
ONSM 2SC3902T
ON SEMICONDU 2SC3902T
ON SEMICOND 2SC3902T
ON SEMICO 2SC3902T
MOT/ON SEMI 2SC3902T
ON SEMICONDUCTOR CORPORATION 2SC3902T
ON4 2SC3902T
ON SEMICONDUCTOR CORP 2SC3902T
ON-SEMI SCG 2SC3902T
ON SEMICONDUTOR 2SC3902T
ON/PBF 2SC3902T
ON SEMICONDUCTOR (VA) 2SC3902T
ON SEMICONDUCTOR LLC 2SC3902T
ON SEMI SCG LTD 2SC3902T
ON Semiconductor Inc. 2SC3902T
onsemiconductor 2SC3902T

Search for other parts like 2SC »