onsemi 2SB1216S-TL-H

Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-252-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Emitter Base Voltage (VEBO)6 V
Frequency180 MHz
hFE Min70
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation1 W
Transition Frequency130 MHz

Documents

Download datasheets and manufacturer documentation for onsemi 2SB1216S-TL-H.

onsemi
Datasheet9 pages11 years ago
Datasheet7 pages8 years ago

Alternate Parts

Price @ 1000
$ 0.371
$ 0.371
Stock
21,495
486,526
486,526
Authorized Distributors
0
5
5
Mount
-
-
-
Case/Package
TO-252-3
TO-252-3
TO-252-3
Polarity
PNP
PNP
PNP
Collector Emitter Breakdown Voltage
100 V
100 V
100 V
Max Collector Current
4 A
4 A
4 A
Transition Frequency
130 MHz
130 MHz
130 MHz
Collector Emitter Saturation Voltage
-
-500 mV
-500 mV
hFE Min
70
70
70
Power Dissipation
1 W
1 W
1 W

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SB1216S-TL-H.

Related Parts

Descriptions

Descriptions of onsemi 2SB1216S-TL-H provided by its distributors.

Bipolar Transistor, -100V, -4A, Low VCE(sat), PNP Single
Trans GP BJT PNP 100V 4A 3-Pin(2+Tab) TP-FA T/R
Compliant 70 PNP 180 MHz Lead Free Tape & Reel (TR) TO-252-3 Halogen Free

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-252-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Emitter Base Voltage (VEBO)6 V
Frequency180 MHz
hFE Min70
Max Collector Current4 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
Number of Elements1
PackagingTape & Reel (TR)
PolarityPNP
Power Dissipation1 W
Transition Frequency130 MHz

Documents

Download datasheets and manufacturer documentation for onsemi 2SB1216S-TL-H.

onsemi
Datasheet9 pages11 years ago
Datasheet7 pages8 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago