onsemi 2SA1593T-E

Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
EOL
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-251-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Emitter Base Voltage (VEBO)6 V
hFE Min100
Max Collector Current2 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
PackagingBulk
PolarityPNP
Transition Frequency120 MHz

Documents

Download datasheets and manufacturer documentation for onsemi 2SA1593T-E.

onsemi
Datasheet7 pages10 years ago
Datasheet9 pages11 years ago
Future Electronics
Datasheet9 pages10 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusEOL (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 2SA1593T-E.

Related Parts

Descriptions

Descriptions of onsemi 2SA1593T-E provided by its distributors.

Bipolar Transistor, (-)100V, (-)2A, Low VCE(sat), (PNP)NPN Single TP/TP-FA
100V 15W 2A 200@100mA5V 120MHz PNP 130mV@1A100mA +150¡Í@(Tj) IP Bipolar Transistors - BJT ROHS
Single PNP Bipolar Transistor, -100 V, -2 A
Bipolar Transistors - BJT BIP PNP 2A 100V
Trans GP BJT PNP 100V 2A 1000mW 3-Pin(3+Tab) TP Bag

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-251-3
Number of Pins3
Technical
Collector Base Voltage (VCBO)120 V
Collector Emitter Breakdown Voltage100 V
Collector Emitter Voltage (VCEO)100 V
Emitter Base Voltage (VEBO)6 V
hFE Min100
Max Collector Current2 A
Max Operating Temperature150 °C
Max Power Dissipation1 W
Min Operating Temperature-55 °C
PackagingBulk
PolarityPNP
Transition Frequency120 MHz

Documents

Download datasheets and manufacturer documentation for onsemi 2SA1593T-E.

onsemi
Datasheet7 pages10 years ago
Datasheet9 pages11 years ago
Future Electronics
Datasheet9 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago