Panasonic 2R5TPE330MI

Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105C T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current82.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.8 A
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.8 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE330MI.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-45.95%

Alternate Parts

Price @ 1000
$ 0.66
$ 0.729
$ 0.777
$ 0.916
$ 0.601
$ 0.563
$ 0.737
$ 0.502
$ 0.631
$ 0.878
$ 0.89
Stock
62,735
720,976
471,128
157,549
134,239
229,164
340,030
166,586
47,415
245,286
156,525
Authorized Distributors
12
14
19
19
14
14
10
14
6
6
8
Capacitance
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
330 µF
Mount
PCB, Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
2917
2917
2917
2917
2917
2917
2917
2917
2917
2917
2917
Voltage Rating (DC)
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
2.5 V
Tolerance
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
25 mΩ
9 mΩ
7 mΩ
12 mΩ
15 mΩ
9 mΩ
25 mΩ
15 mΩ
7 mΩ
6 mΩ
Life (Hours)
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
2000 hours
Ripple Current
2.8 A
700 mA
3.9 A
4.4 A
3.5 A
3.1 A
2.1 A
2.4 A
900 mA
5.2 A
-
Height - Seated (Max)
2.0066 mm
1.905 mm
2.0066 mm
2.0066 mm
2.0066 mm
2.0066 mm
1.905 mm
2.0066 mm
1.905 mm
1.905 mm
1.905 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Panasonic 2R5TPE330MI.

Related Parts

Descriptions

Descriptions of Panasonic 2R5TPE330MI provided by its distributors.

Cap Tant Polymer 330uF 2.5VDC D2E CASE 20%( 7.3 X 4.3 X 1.8mm) SMD 7343 0.018 Ohm 105C T/R
Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, D2E, 18 mohm, 2917 [7343-18 Metric]
Conductive Polymer Tantalum Solid Capacitor, 330 µF, -55 to 105 ¡C
Panasonic SCT
TPE Series 330 uF ±20 % 2.5V Surface Mount Polymer Solid Tantalum Capacitor
Cap Ta Polymer 330Uf 2.5Vdc 18M Ohm Smd; Rohs Compliant: Yes
330uF Solid Polymer Tantalum Capacitor, 2.5 V dc +/-20%, POSCAP Series | Panasonic Electronic Components 2R5TPE330MI
CAP, 330µF, 2.5V, 20%, 2917; Capacitance: 330µF; Voltage Rating: 2.5V; Product Range: POSCAP TPE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperature Max: 105°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); Capacitance Tolerance ±: ± 20%; Capacitor Case Style: 2917 [7343 Metric]; Tantalum Capacitor Case: 2917 [7343 Metric]

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2R5TPE330MI.

Technical Specifications

Physical
Case/Package2917
Case Code (Imperial)2917
Case Code (Metric)7343
MountPCB, Surface Mount
Technical
Capacitance330 µF
Dissipation Factor10 %
ESR (Equivalent Series Resistance)18 mΩ
FeaturesGeneral Purpose
Leakage Current82.5 µA
Life (Hours)2000 hours
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingCut Tape
PolarityPolar
Ripple Current2.8 A
TerminationSMD/SMT
Tolerance20 %
Voltage2.5 V
Voltage Rating2.5 V
Voltage Rating (DC)2.5 V
Dimensions
Depth4.3 mm
Height1.8 mm
Height - Seated (Max)2.0066 mm
Length7.3 mm
Width4.3 mm

Documents

Download datasheets and manufacturer documentation for Panasonic 2R5TPE330MI.

element14 APAC
Datasheet4 pages8 years ago
Datasheet4 pages6 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Farnell
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago
TME
Datasheet8 pages4 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant