Honeywell 2PB732-T2

Switch Non-Lighted Pushbutton; 28V DC; 5A/28V DC; DPDT
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2PB732-T2.

Electro Sonic
Datasheet4 pages26 years ago
Newark
Datasheet1 page0 years ago

Inventory History

3 month trend:
-91.32%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 2PB732-T2.

Related Parts

Descriptions

Descriptions of Honeywell 2PB732-T2 provided by its distributors.

Switch Non-Lighted Pushbutton; 28V DC; 5A/28V DC; DPDT
Pushbutton Switch, DPDT, Momentary, 5A, 28VDC, Panel Mount-threaded
Switch Push Button N.O./N.C. DPDT Round Plunger 5A 250VAC 30VDC Momentary Contact Panel Mount Turret
Pushbutton Switch, Unsealed OI marked | Honeywell 2PB732-T2
Pushbutton Mil Grade Switch with 2 SPDT Circuits, 5 A @ 115 Vac, On-Mom switch function. M8805/23-001. Allow 3-4 weeks delivery if shown as out of stock.
SWITCH, PUSHBUTTON, SPDT, 5A, 115V; Circuitry:SPDT; Switch Operation:(On); Contact Voltage AC Nom:115V; Contact Voltage DC Nom:28V; Contact Current Max:5A; Actuator Style:Round; Switch Terminals:Solder Lug ;RoHS Compliant: Yes

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2PB732T2

Technical Specifications

Physical
MountPanel
Technical
Contact Current Rating5 A
Current Rating5 A
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT, SPDT
Voltage Rating (AC)115 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for Honeywell 2PB732-T2.

Electro Sonic
Datasheet4 pages26 years ago
Newark
Datasheet1 page0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago