NXP Semiconductors 2N7002P

MOSFET 2N-CH 60V 0.32A 6TSSOP / Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)360 mA
Drain to Source Resistance1.6 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Operating Temperature150 °C
Max Power Dissipation420 mW
Min Operating Temperature-55 °C
Nominal Vgs1.75 V
Power Dissipation420 mW
Threshold Voltage1.75 V
Turn-Off Delay Time10 ns
Turn-On Delay Time3 ns
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 2N7002P.

Upverter
Datasheet15 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors 2N7002P.

Descriptions

Descriptions of NXP Semiconductors 2N7002P provided by its distributors.

MOSFET 2N-CH 60V 0.32A 6TSSOP / Trans MOSFET N-CH 60V 0.36A Automotive 3-Pin SOT-23
60 V, 360 MILLI AMP N-CHANNEL TRENCH MOSFET Small Signal Field-Effect Transistor, 0.36A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET,N CH,60V,0.36A,SOT23; Transistor Polarity:N Channel; Drain Source Voltage Vds:60V; On Resistance Rds(on):1ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:420mW; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:360mA; Power Dissipation Pd:420mW; Voltage Vgs Max:20V

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-23
MountSurface Mount
Number of Pins3
Technical
Continuous Drain Current (ID)360 mA
Drain to Source Resistance1.6 Ω
Drain to Source Voltage (Vdss)60 V
Element ConfigurationSingle
Gate to Source Voltage (Vgs)20 V
Input Capacitance30 pF
Max Operating Temperature150 °C
Max Power Dissipation420 mW
Min Operating Temperature-55 °C
Nominal Vgs1.75 V
Power Dissipation420 mW
Threshold Voltage1.75 V
Turn-Off Delay Time10 ns
Turn-On Delay Time3 ns
Dimensions
Height1 mm
Length3 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors 2N7002P.

Upverter
Datasheet15 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago