Diodes Inc. 2N7002DWA-7

Small Signal Field-Effect Transistor, 0.2A I(D), N-Channel, Metal-oxide Semiconductor FET
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)180 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)60 V
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance22 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation300 mW
Rds On Max6 Ω
Rise Time3.2 ns
Turn-Off Delay Time12 ns
Turn-On Delay Time3.3 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002DWA-7.

Datasheet6 pages10 years ago

Alternate Parts

Price @ 1000
$ 0.067
Stock
75,334
10,295,936
Authorized Distributors
0
12
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Drain to Source Voltage (Vdss)
60 V
60 V
Continuous Drain Current (ID)
180 mA
180 mA
Threshold Voltage
-
-
Rds On Max
6 Ω
6 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
300 mW
300 mW
Input Capacitance
22 pF
22 pF

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 2N7002DWA-7.

Descriptions

Descriptions of Diodes Inc. 2N7002DWA-7 provided by its distributors.

Small Signal Field-Effect Transistor, 0.2A I(D), N-Channel, Metal-oxide Semiconductor FET
Trans MOSFET Array Dual N-CH 60V 0.18A 6-Pin SOT-363 T/R
MOSFET 2N-CH 60V 0.18A SOT363

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002DWA7

Technical Specifications

Physical
Case/PackageSOT-363
MountSurface Mount
Number of Pins6
Weight6.010099 mg
Technical
Continuous Drain Current (ID)180 mA
Drain to Source Breakdown Voltage60 V
Drain to Source Resistance6 Ω
Drain to Source Voltage (Vdss)60 V
Fall Time6.3 ns
Gate to Source Voltage (Vgs)20 V
Input Capacitance22 pF
Max Operating Temperature150 °C
Max Power Dissipation300 mW
Min Operating Temperature-55 °C
Number of Channels2
Number of Elements2
PackagingTape & Reel
Power Dissipation300 mW
Rds On Max6 Ω
Rise Time3.2 ns
Turn-Off Delay Time12 ns
Turn-On Delay Time3.3 ns

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 2N7002DWA-7.

Datasheet6 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement127 pages10 years ago