STMicroelectronics 2N7002

N-channel 60 V, 1.8 Ohm typ., 0.35 A STripFET(TM) II Power MOSFET in a SOT-23 package

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2N7002 0 ··
Farnell
9512608 0 ··
GBP
0.280 0.280 0.123 0.050 0.036
element14 APAC
9512608 0 ··
SGD
0.548 0.548 0.548 0.548 0.548
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
2N7002 2,971 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Bristol Electronics
2N7002 Contact Buy Now »
SemiconductorPLUS
2N7002 Contact ··

Descriptions

Trans MOSFET N-CH 60V 0.2A 3-Pin SOT-23 T/R
Avnet
MOSFET, N, SOT-23; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:0.18A; Resistance, Rds On:7.5ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:2.1V; Case Style:SOT-23; Termination Type:SMD; Current, Idm Pulse:0.8A; External Depth:2.5mm; External Length / Height:1.12mm; No. of Pins:3; Power Dissipation:0.36W; Power, Pd:0.36W; SMD Marking:72; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Transistors, No. of:1; Voltage, Rds Measurement:10V; Voltage, Vds Max:60V; Voltage, Vgs th Max:2.5V; Width, External:3.05mm; Width, Tape:8mm
Farnell
MOSFET, N, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:180mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):7.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:2.1V; Power Dissipation Pd:360mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:SOT-23; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:200mA; Current Temperature:25°C; External Depth:2.5mm; External Length / Height:1.12mm; External Width:3.05mm; Full Power Rating Temperature:25°C; No. of Transistors:1; Package / Case:SOT-23; Power Dissipation Pd:360mW; Power Dissipation Pd:360mW; Pulse Current Idm:800mA; SMD Marking:72; Tape Width:8mm; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:18V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:3V
element14 APAC
N-channel 60 V, 1.8 Ohm typ., 0.35 A STripFET(TM) II Power MOSFET in a SOT-23 package
STMicroelectronics

Technical Specifications

Polarity N-Channel
Case / Package / Footprint SOT-23
Drain to Source Resistance (on) (Rds) 1.8 Ω
RoHS Compliant
Continuous Drain Current (Ids) 200 mA
Drain to Source Voltage (Vds) 60 V
Voltage Rating (DC) 60 V
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT)
Breakdown Voltage [Gate to Source] -18 V (min) - 18 V (max)
Breakdown Voltage (Drain to Source) 60 V
Lifecycle Status Not Recommended for New Designs
Mounting Type Surface Mount
Current Rating 200 mA
Number of Pins 3
Power Dissipation 360 mW
Lead-Free Status Lead Free
Rise Time 15 ns

Documents

Verical
Datasheet 14 pages 11 years ago
Farnell
Datasheet 14 pages 11 years ago
Datasheet 11 pages 11 years ago
Future Electronics
Datasheet 14 pages 11 years ago
STMicroelectronics
Datasheet 14 pages 11 years ago
Mouser
Datasheet 14 pages 11 years ago
element14 APAC
Datasheet 14 pages 11 years ago
Allied Electronics
Datasheet 6 pages 11 years ago

Images

Alternate Names

ST MICRO 2N7002
STM 2N7002
SGS 2N7002
SGS THOMSON 2N7002
INMOS 2N7002
SGS THOMPSON 2N7002
SESCOSEM 2N7002
STMICR 2N7002
ST8 2N7002
STMICROE 2N7002
WAFERSCALE 2N7002
SGS-ATES 2N7002
ST/SGS 2N7002
ST MICROELECTRONICS SEMI 2N7002
THOMS 2N7002
ST MIC 2N7002
SGST 2N7002
STMICROELECTRON 2N7002
WAFERSCALE INTEGRATION INC 2N7002
SGS-Thomson Microelectronics 2N7002
STMICROELECT 2N7002
SGS THOMP 2N7002
SGS/ST 2N7002
FAROUDJA 2N7002
STMICROEL 2N7002
ST Microeletronics 2N7002

Search for other parts like 2N »