Fairchild Semiconductor 2N7002

N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 5
2N7002 330,000 Buy Now »
USD
0.018
2N7002 990,000 Buy Now »
USD
0.026
2N7002 6,000 Buy Now »
USD
0.031
2N7002 264,000 Buy Now »
USD
0.035
2N7002 709 Buy Now »
USD
0.044 0.044
Arrow 2
2N7002**MULT1 709 Buy Now »
USD
0.081 0.073 0.061 0.040 0.040
2N7002 267,000 Buy Now »
USD
0.038
Avnet
2N7002 21,001 Buy Now »
USD
0.037 0.037 0.036 0.036 0.036
Digi-Key 3
2N7002NCT-ND 472,976 Buy Now »
USD
0.270 0.222 0.117 0.053 0.053
2N7002NDKR-ND 472,976 Buy Now »
USD
0.270 0.222 0.117 0.053 0.053
2N7002NTR-ND 471,000 Buy Now »
USD
0.040
Newark 3
58K9651 1,785 Buy Now »
USD
0.262 0.180 0.075 0.052 0.052
04M7288 22,274 Buy Now »
USD
0.173 0.061 0.041 0.041
43K0288 255,000 Buy Now »
USD
0.032
Future Electronics
2N7002 3,090,000 Buy Now »
USD
0.031
Mouser
512-2N7002 215,045 Buy Now »
USD
0.260 0.180 0.075 0.051 0.034
Rochester Electronics
2N7002 287,530 Buy Now »
USD
0.040 0.040 0.030 0.030 0.030
Farnell 2
9845313 24,059 Buy Now »
GBP
0.049 0.049 0.034 0.027
2323152 344,000 Buy Now »
GBP
0.022
element14 APAC 2
9845313 29,605 Buy Now »
SGD
0.407 0.282 0.118 0.080 0.054
2323152 344,000 Buy Now »
SGD
0.050
RS Components
6710312 39,423 Buy Now »
GBP
0.048 0.033 0.033
Avnet Europe
2N7002 120,000 Buy Now »
EUR
0.020
Avnet Asia
2N7002 0 ··
USD
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan 2
C1S226600563172 709 Buy Now »
JPY
3.20 3.07 3.07
C1S226600563163 267,000 Buy Now »
JPY
3.51
Bristol Electronics
2N7002 16,811 Buy Now »
USD
0.007 0.007 0.007 0.007 0.007
Component Sense
2N7002 11,807 Buy Now »
USD
0.016
Freelance Electronics
2N7002 5,560 Buy Now »
USD
0.010 0.010 0.010 0.010 0.010
Area51
2N7002 26,919 ··
USD
0.008 0.008 0.008 0.008 0.008
Freedom EMG
2N7002 1,607 ··
SPEC
2N7002 6,000 ··
B+D Enterprises
2N7002 33 Buy Now »
USD
0.480 0.420 0.350 0.350 0.350
ChipNet
2N7002 1,574 Buy Now »
USD
0.020 0.020 0.017 0.015 0.015
STLAA.com
2N7002 4,638 ··
Florida Circuit
2N7002 12,572 ··
Rotakorn
2N7002 1,760 ··
Ewing Components
2N7002. 72,000 Send RFQ »
Accelarata 2
18C-2N7002 92 ··
19C-2N7002 2,957 ··
4 Star Electronics
2N7002 552 Send RFQ »
Abacus Technologies
2N7002 840 ··
TME
2N7002 27,064 Buy Now »
USD
0.034 0.030 0.026
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
2N7002 Contact Send RFQ »
North Star Micro
2N7002 Contact ··

Descriptions

Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Chip One Stop Japan
MOSFET, N, SOT-23
Component Sense
MOSFET Transistor, N Channel, 115 mA, 60 V, 1.2 ohm, 10 V, 2.1 V
Newark
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Avnet
MOSFETs N-CHANNEL 60V 115mA
Mouser
This N-Channel enhancement mode field effect transistor is produced using Fairchild's proprietary, high cell density, DMOS technology. This product has been designed to minimize on-state resistance while providing rugged, reliable, and fast switching performance. This can be used in most applications requiring up to 400mA DC and can deliver pulsed currents up to 2A. This product is particularly suited for low voltage, low current applications such as small servo motor control, power MOSFET gate drivers, and other switching applications.
Fairchild Semiconductor
MOSFET N-CH 60V 115MA SOT-23
ChipNet
MOSFET, N, 60V, SOT-23
element14 APAC
Transistor: N-MOSFET; unipolar; 60V; 800mA; 200mW; SOT23
TME
MOSFET N-Channel 60V 0.115A SOT23
RS Components
MOSFET, N, 60V, SOT-23
Farnell
MOSFET N-CH 60V 115MA SOT-23
Digi-Key
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Avnet Asia
MOSFET N-CH 60V 115MA SOT-23
Florida Circuit
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23
SPEC
Trans MOSFET N-CH 60V 0.115A 3-Pin SOT-23 T/R
Verical
N-Channel 60 V 7.5 Ohm SMT Enhancement Mode Field Effect Transistor SOT-23
Future Electronics
MOSFET N-CH 11 5MA
Accelarata

Technical Specifications

Continuous Drain Current (Ids) 120 mA
Lead-Free Status Lead Free
Voltage Rating (DC) 60 V
Breakdown Voltage [Gate to Source] -20 V (min) - 20 V (max)
Breakdown Voltage (Drain to Source) 60 V
Drain to Source Resistance (on) (Rds) 7.5 Ω 5 Ω
Mounting Type Surface Mount
RoHS Compliant
Polarity N-Channel
Number of Pins 3
Drain to Source Voltage (Vds) 60 V
REACH SVHC Compliance No SVHC
Packaging Cut Tape (CT) Tape & Reel (TR)
Case / Package / Footprint SOT-23
Lifecycle Status Active
Power Dissipation 200 mW
Current Rating 115 mA

Documents

element14
Datasheet 7 pages
Fairchild Semiconductor
Technical Drawing 1 page 4 years ago
Newark
Datasheet 7 pages
Datasheet
Datasheet
TME
Datasheet 5 pages 3 years ago
Jameco
Datasheet 8 pages 10 years ago
Farnell
Datasheet 8 pages 7 years ago
Onlinecomponents.com
Datasheet 7 pages 4 years ago
Compliance Statements
Reach Statement 3 pages 3 years ago
Materials Sheet 3 pages 3 years ago
Rohs Statement 1 page 3 years ago
Reach Statement 3 pages 2 years ago
Materials Sheet 3 pages 2 years ago
Reach Statement 2 pages 3 years ago
Rohs Statement 1 page 4 years ago

Images

Alternate Names

FAIRCHILD 2N7002
FSC 2N7002
FAIR 2N7002
QTC 2N7002
FAI 2N7002
FAIRCHIL 2N7002
FAIRCHILD SEMI 2N7002
FCS 2N7002
QT OPTO 2N7002
FAIRCH 2N7002
SPT 2N7002
FAIRCHILD SEMICONDUCTOR CORP 2N7002
FAIRCHI 2N7002
FAIRC 2N7002
FARICHILD 2N7002
FAIRCHLD 2N7002
FCH 2N7002
FARA 2N7002
FDS 2N7002
FAIRCHILD SEMICONDUC 2N7002
NSC/FSC 2N7002
SIGNAL PROCESSING TECHNOLOGIES 2N7002
FAIRCHILD SEMIC 2N7002
OTHER 2N7002
FAIRCHICD 2N7002

Search for other parts like 2N »