Nexperia 2N7002,215

NEXPERIA N channel trench MOSFET, 60 V, 300 mA, SOT-23, 2N7002, 215
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)300 mA
Drain to Source Resistance2.8 Ω
Drain to Source Voltage (Vdss)60 V
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingTape & Reel
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Nexperia 2N7002,215.

Upverter
Datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet11 pages18 years ago
Burklin Elektronik
Datasheet13 pages12 years ago
Seeed Studio
Datasheet13 pages12 years ago
iiiC
Datasheet2 pages13 years ago
element14 APAC
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-0.84%

Alternate Parts

Price @ 1000
$ 0.043
$ 0.049
$ 0.049
Stock
57,353,173
43,850,078
43,850,078
Authorized Distributors
17
10
10
Mount
-
-
-
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Drain to Source Voltage (Vdss)
60 V
60 V
60 V
Continuous Drain Current (ID)
300 mA
115 mA
115 mA
Threshold Voltage
-
1 V
1 V
Rds On Max
-
7.5 Ω
7.5 Ω
Gate to Source Voltage (Vgs)
-
20 V
20 V
Power Dissipation
-
225 mW
225 mW
Input Capacitance
-
50 pF
50 pF

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia 2N7002,215.

Related Parts

Descriptions

Descriptions of Nexperia 2N7002,215 provided by its distributors.

NEXPERIA N channel trench MOSFET, 60 V, 300 mA, SOT-23, 2N7002,215
Transistor MOSFET N-CH 60V 0.3A 3-Pin TO-236AB T/R
Small Signal Field-Effect Transistor, 0.3A I(D), 60V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
MOSFET, N CH, 60V, 300MA, SOT-23-3; Transistor Polarity:N Channel; Continuous Drain Current Id:300mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.8ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:830mW; Operating Temperature Min:-65°C; Operating Temperature Max:150°C; Transistor Case Style:SOT-23; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2013)
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) mA = 300 / Drain-Source Voltage (Vds) V = 60 / ON Resistance (Rds(on)) mOhm = 38 / Gate-Source Voltage V = 30 / Turn-OFF Delay Time ns = 11 / Turn-ON Delay Time ns = 2.5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = SOT-23 / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) mW = 830

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2N7002,215.

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Continuous Drain Current (ID)300 mA
Drain to Source Resistance2.8 Ω
Drain to Source Voltage (Vdss)60 V
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
PackagingTape & Reel
Schedule B8541210080

Documents

Download datasheets and manufacturer documentation for Nexperia 2N7002,215.

Upverter
Datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet11 pages18 years ago
Burklin Elektronik
Datasheet13 pages12 years ago
Seeed Studio
Datasheet13 pages12 years ago
iiiC
Datasheet2 pages13 years ago
element14 APAC
Datasheet16 pages13 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago